0
0 Items£0.00
ex VAT
ex VAT

SMA-SMA Test Cable for Multicomp Pro MP700022 & MP700023 Spectrum Analysers, 1m - MP700420

MULTICOMP PRO MP700420 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700420
Order CodeIN08867
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£20.35
3+£18.21
Price for:Each
Minimum: 1
Multiple: 1
£20.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700420
Order CodeIN08867
Technical Datasheet
Accessory TypeSMA-SMA Cable
For Use WithSpectrum Analyzer
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

SMA-SMA test cable for use with the Multicomp Pro MP700022 & MP700023 spectrum analysers.

  • Length: 1m

Technical Specifications

Accessory Type

SMA-SMA Cable

Product Range

-

For Use With

Spectrum Analyzer

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0665