Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1GGSA290GN
Order CodeSA04479
Also Known AsGTIN UPC EAN: 5032822000000
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.21 |
Price for:Each
Minimum: 1
Multiple: 1
£7.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOB1
Manufacturer Part NoOB1GGSA290GN
Order CodeSA04479
Also Known AsGTIN UPC EAN: 5032822000000
Technical Datasheet
Adhesive Type-
Dispensing MethodCartridge
Adhesive ColourGreen
Volume290ml
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
OB1 GreenGrass Seaming Adhesive adheres well to most construction materials, is permanently elastic and can be used both indoor and outdoor. It is UV and water resistant and is perfect for bonding synthetic turf to sufaces such as concrete, pavers, asphalt and seam tape. It also has good filling characteristics, therefore it is ideal for bonding to uneven surfaces. OB1 GreenGrass Seaming Adhesive provides a very strong bond, even on damp surfaces, and, thanks to its green colour, it is also perfect for repairing synthetic turf seams.
- 290ml Cartridge
- Weather resistant, with excellent resistance to UV
- Extremely strong
- Free from solvents and isocyanates
- Exterior and interior use
Technical Specifications
Adhesive Type
-
Adhesive Colour
Green
Weight
-
SVHC
No SVHC (17-Jan-2023)
Dispensing Method
Cartridge
Volume
290ml
Product Range
-
Technical Docs (2)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459