0
0 Items£0.00
ex VAT
ex VAT

OB1 Multi-Surface Construction Sealant & Adhesive, White - 290ml - OB1SCS290W

OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
OB1 OB1SCS290W - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1SCS290W
Order CodeSA04471
Also Known AsGTIN UPC EAN: 5032822004350
Technical Datasheet
See all Technical Docs
42 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.98
Price for:Each
Minimum: 1
Multiple: 1
£6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOB1
Manufacturer Part NoOB1SCS290W
Order CodeSA04471
Also Known AsGTIN UPC EAN: 5032822004350
Technical Datasheet
Sealant Type-
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourWhite
Volume290ml
Weight-
Product RangeOB1 - Multi-Surface Sealant & Adhesive
SVHCTo Be Advised

Product Overview

OB1 bonds all metals even lead, plastics including PVC, GRP and more including glass, mirror, polystyrene, fibreglass and wood. Even works in water. Features zero VOCs.

  • Excellent Chemical Resistance
  • Resists Fungal Growth
  • Weather Resistant
  • Works in Wet or Dry Conditions Including Salt Water
  • Excellent Mechanical Resistance
  • Does Not Shrink
  • Paintable
  • Unique Flexibility
  • Environmentally Compliant
  • Food Safe Conforms to ISEGA Standards

Technical Specifications

Sealant Type

-

Dispensing Method

Cartridge

Volume

290ml

Product Range

OB1 - Multi-Surface Sealant & Adhesive

Sealant Applications

Bonding, Sealing

Sealant Colour

White

Weight

-

SVHC

To Be Advised

You May Also Need

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
France
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.5