25 mount
: 60 ProductsElectronic & Electrical Components (46)
Cable, Leads & Connectors (5)
Electrical & Lighting (4)
Audio Visual (3)
Tools & Maintenance (1)
Maker & Circuit Development (1)
Manufacturer
Packaging
Page
PCE
32A, 415V, Cable Mount CEE Plug, 3P+N+E, Black, IP44
Order Code: PL15621
Manufacturer Part No: 025-6X
• Screwless connection technology • Brass contacts • Twist cable gland • 1.0 - 2.5mm² Wiring • IP44 Rated
RoHS
£7.93 EX VAT
ONSEMI
Power MOSFET, P Channel, 25 V, 460 mA, 1.1 ohm, SOT-23, Surface Mount
Order Code: SC16761
Manufacturer Part No: FDV304P
The FDV303P is a surface mount, P channel logic level enhancement mode digital FET in SOT-23 package. This device features high …
RoHS
£0.06 EX VAT
HOZELOCK
Wall Mounted Auto Reel with 40m Garden Hose Pipe
Order Code: SI15815
Manufacturer Part No: 2595
Wall mounted hose reel which automatically rewinds the hose without any kinks, tangles or effort. It has a 180° pivot allowing y…
£130.44 EX VAT
KEMET
Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1.5 ohm, C
Order Code: CA06855
Manufacturer Part No: T491C106K025AT
Automotive Qualification Standard:-; Capacitance:10µF; ESR:1.5ohm; Manufacturer Size Code:C; Operating Temperature Max:125°C; Op…
RoHS
£0.41 EX VAT
TE CONNECTIVITY
DIP / SIP Switch, 6 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
Order Code: SW04633
Manufacturer Part No: GDH06S04
The GDH06S04 is a 6-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker swi…
RoHS
£2.05 EX VAT
TE CONNECTIVITY
DIP / SIP Switch, 2 Circuits, Slide, SMD / Surface Mount, SPST, 24 VDC, 25 mA
Order Code: SW04631
Manufacturer Part No: GDH02S04
The GDH02S04 is a single-pole single-throw DIP Switch with recessed rocker actuator style, gold contact mating area plating, cop…
RoHS
£1.20 EX VAT
TE CONNECTIVITY
DIP / SIP Switch, 8 Circuits, Slide, SMD / Surface Mount, SPST, 24 VDC, 25 mA
Order Code: SW04632
Manufacturer Part No: GDH08S04
The GDH series from TE Connectivity are surface mount DIP switches. These are low profile, half pitch, sealed and gold contacts …
RoHS
£1.88 EX VAT
TE CONNECTIVITY
DIP / SIP Switch, 4 Circuits, Slide, SMD / Surface Mount, SPST, 24 VDC, 25 mA
Order Code: SW04630
Manufacturer Part No: GDH04S04
• Compact half pitch 1.27mm package • Gold wiping contact system • UL recognised
RoHS
£1.54 EX VAT
KEMET
Surface Mount Tantalum Capacitor, 1 µF, 25 V, 8 ohm, A
Order Code: CA06873
Manufacturer Part No: T491A105K025AT
Automotive Qualification Standard:-; Capacitance:1µF; ESR:8ohm; Manufacturer Size Code:A; Operating Temperature Max:125°C; Opera…
RoHS
£0.22 EX VAT
KEMET
Surface Mount Tantalum Capacitor, 4.7 µF, 25 V, 1.5 ohm, B
Order Code: CA06875
Manufacturer Part No: T491B475K025AT
Automotive Qualification Standard:-; Capacitance:4.7µF; ESR:1.5ohm; Manufacturer Size Code:B; Operating Temperature Max:125°C; O…
RoHS
£0.29 EX VAT
KEMET
Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1 ohm, D
Order Code: CA06865
Manufacturer Part No: T491D106K025AT
Automotive Qualification Standard:-; Capacitance:10µF; ESR:1ohm; Manufacturer Size Code:D; Operating Temperature Max:125°C; Oper…
RoHS
£0.29 EX VAT
ONSEMI
Power MOSFET, Logic Level, P Channel, 30 V, 25 A, 0.08 ohm, TO-252 (DPAK), Surface Mount
Order Code: SC16886
Manufacturer Part No: NTD25P03LT4G
The NTD25P03LT4G is a -30V P-channel Power MOSFET designed for low voltage, high speed switching applications and to withstand h…
RoHS
£0.64 EX VAT
ESSENTRA COMPONENTS
Screw Mount PCB Supports, 12.7mm Height 4mm PCB Hole Chassis Hole for M3.5 Screw, 25 Pack
Order Code: PC02433
Manufacturer Part No: TCBS-801
PCB Supports with screw chassis mounting and snap-lock circuit board mounting. Nylon 6.6 construction and supplied in packs of 2…
RoHS
£1.85 EX VAT
INFINEON
Power MOSFET, N Channel, 25 V, 5.8 A, 0.024 ohm, SOT-23, Surface Mount
Order Code: SC16788
Manufacturer Part No: IRFML8244TRPBF
The IRFML8244TRPBF is a N-channel HEXFET® Power MOSFET with lower switch losses and increased reliability. Compatible with exist…
RoHS
£0.16 EX VAT
PCE
32A, 400V, Cable Mount CEE Plug, 3P+N+E, Red, IP44
Order Code: PL15574
Manufacturer Part No: 025-6
• Screw terminals • Brass contacts • Twist cable gland • 2.5 - 6.0mm Wiring • IP44 Rated
RoHS
£7.63 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 250mA, 250V AC, Slow Blow
Order Code: FF03261
Manufacturer Part No: MST 250MA 250V
The MST 250MA 250V is a Slow Blow Fuse with radial leads and rectangular shaped body. Its base and cap are made of black thermop…
RoHS
£0.24 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 3.15A, 250V AC, Slow Blow
Order Code: FF03271
Manufacturer Part No: MST 3.15A 250V
MST series from Multicomp Pro are rectangular shaped, radial leaded micro fuses. These slow blow fuses are approved by MIL-STD-2…
RoHS
£0.18 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 5A, 250V AC, Fast Acting
Order Code: FF03257
Manufacturer Part No: MCMSF 5A 250V
• Multicomp Pro products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of …
RoHS
£0.27 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 6.3A, 250V AC, Fast Acting
Order Code: FF03258
Manufacturer Part No: MCMSF 6.3A 250V
The MCMSF 6.3A 250V is a Fast Acting Fuse with radial leads. Its base and cap are made of black thermoplastic material with tin-…
RoHS
£0.27 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 2A, 250V AC, Fast Acting
Order Code: FF03253
Manufacturer Part No: MCMSF 2A 250V
The MCMSF 2A 250V is a Fast Acting Fuse with radial leads. Its base and cap are made of black thermoplastic material with tin-pl…
RoHS
£0.28 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 3.15A, 250V AC, Fast Acting
Order Code: FF03255
Manufacturer Part No: MCMSF 3.15A 250V
The MCMSF 3.15A 250V is a Fast Acting Fuse with radial leads. Its base and cap are made of black thermoplastic material with tin…
RoHS
£0.31 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 1.6A, 250V AC, Slow Blow
Order Code: FF03268
Manufacturer Part No: MST 1.6A 250V
The MST 1.6A 250V is a Slow Blow Fuse with radial leads and rectangular shaped body. Its base and cap are made of black thermopl…
RoHS
£0.15 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 160mA, 250V AC, Slow Blow
Order Code: FF03259
Manufacturer Part No: MST 160MA 250V
The MST 160MA 250V is a Slow Blow Fuse with radial leads and rectangular shaped body. Its base and cap are made of black thermop…
RoHS
£0.24 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 500mA, 250V AC, Slow Blow
Order Code: FF03264
Manufacturer Part No: MST 500MA 250V
The MST 500MA 250V is a 500mA 250VAC rectangular Slow Blow Fuse with thermoplastic base/cap, tin-lead plated alloy pin and radia…
RoHS
£0.18 EX VAT
MULTICOMP PRO
Fuse, Radial Leaded PCB Mount, 1.6A, 250V AC, Fast Acting
Order Code: FF03252
Manufacturer Part No: MCMSF 1.6A 250V
The MCMSF 1.6A 250V is a Fast Acting Fuse with radial leads. Its base and cap are made of black thermoplastic material with tin-…
RoHS
£0.26 EX VAT
Page