You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, Logic Level, P Channel, 30 V, 25 A, 0.056 ohm, TO-252 (DPAK), Surface Mount - 

NTD25P03LT4G

NTD25P03LT4G - Power MOSFET, Logic Level, P Channel, 30 V, 25 A, 0.056 ohm, TO-252 (DPAK), Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NTD25P03LT4G
Order Code:
SC16886
Product Range
-
Technical Datasheet:
NTD25P03LT4G   Datasheet
See all Technical Docs

Product Overview

The NTD25P03LT4G is a -30V P-channel Power MOSFET designed for low voltage, high speed switching applications and to withstand high energy in the avalanche and commutation modes. The source to drain diode recovery time is comparable to a discrete fast recovery diode.
  • AEC-Q101 qualified

Applications

Motor Drive & Control, Power Management

Product Information


:
P Channel

:
30V

:
25A

:
0.056ohm

:
TO-252 (DPAK)

:
Surface Mount

:
5V

:
1.6V

:
75W

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£0.63 ( £0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --