You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Auto Reel with 40m Garden Hose Pipe -
2595
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2595
- Order Code:
- SI15815
- Product Range
- Hozelock - Auto Reel
- Also Known As:
- GTIN UPC EAN: 5010646053082
Product Range Selector (Hozelock - Auto Reel)
See all from this product rangeProduct Overview
- Premium anti-kink hose
- 2m Feeder hose to connect to the tap
- Spray nozzle with variable spray options
- Wall bracket and fixings
Contents
Feeder Hose, On/Off Spray Nozzle, Hose End Connectors, Water Stop Connector, Bracket, Screws & Wall Plugs
Product Information
- :
- -
- :
- 40m
- :
- 10.2mm
- :
- 12.5mm
- :
- Hozelock - Auto Reel
Technical Documents (0)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.12 (£154.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.