2 Product Results Found For "

din plug

"
Filter Applied
No. of Contacts
= 2Contacts
Categories
1 Filter(s) Selected
2 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max No. of Contacts
Min/Max Gender
Min/Max Connector Mounting
Min/Max Contact Plating
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
No. of Contacts
= 2Contacts
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
No. of Contacts Gender Connector Mounting Contact Plating
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
150-851
150-851 - 2 Pin Right Angled Speaker DIN Plug

CN00767

2 Pin Right Angled Speaker DIN Plug

SCHURTER

• No. of Contacts : 2Contacts • Gender : Plug

You previously purchased this product. View in Order History

Each

1+ £1.52 (£1.82) 10+ £1.42 (£1.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2Contacts Plug - -
4850.125
4850.125 - 2 Pin DIN Speaker Plug with Screw Termination & Nickel Plated Contacts

CN00768

2 Pin DIN Speaker Plug with Screw Termination & Nickel Plated Contacts

SCHURTER

The 4850.125 is a 2-pole cable DIN Audio/Video Plug with nickel plated steel contacts, a steel screw and a ABS insulator. • Dielectric strength 500 Vac • Insulation resistance 100 Mohm

You previously purchased this product. View in Order History

Each

1+ £1.19 (£1.43) 10+ £1.09 (£1.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2Contacts Plug Panel Mount Nickel Plated Contacts