No results found for "fuse smd 1206 ff 4a", showing results for some of your terms.

4 Product Results Found For "

fuse smd 1206 ff 4a

"
Categories
0 Filter(s) Selected
4 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Fuse Current Blow Characteristic Voltage Rating VAC Voltage Rating VDC Fuse Case Style Product Range Breaking Capacity Current AC Breaking Capacity Current DC
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
0466004.NR
0466004.NR - SMD Fuse, Very Fast Acting, 1206, 32V, 4A

FF03878

SMD Fuse, Very Fast Acting, 1206, 32V, 4A

LITTELFUSE

The 0466004.NR is a 4A surface mount Very Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. This is a small (1206 size) thin-film device designed for secondary pr...

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

1+ £0.49 (£0.59) 50+ £0.40 (£0.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4A Very Fast Acting 32VAC 32VDC 1206 [3216 Metric] 466 50A 50A
0685T4000-01
0685T4000-01 - 1206 SMD Slow Blow Fuse, 63V AC, 4A

FF04011

1206 SMD Slow Blow Fuse, 63V AC, 4A

BEL FUSE - CIRCUIT PROTECTION

• Fuse Current : 4A • Blow Characteristic : Slow Blow • Voltage Rating VAC : 63V • Voltage Rating VDC : 63V • Fuse Case Style : 1206 [3216 Metric] • Product Range : C1T • Breaking Capacity Current AC : 50A • Breaking Capacity Current DC : 50A

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

1+ £0.23 (£0.28) 100+ £0.13 (£0.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4A Slow Blow 63V 63V 1206 [3216 Metric] C1T 50A 50A
SF-1206HI400M-2
SF-1206HI400M-2 - SMD High Inrush Current Withstand, 1206, 35V DC, 30A

FF04023

SMD High Inrush Current Withstand, 1206, 35V DC, 30A

BOURNS

• Fuse Current : 4A • Blow Characteristic : High Inrush Current Withstand • Voltage Rating VDC : 32VDC • Fuse Case Style : 1206 [3216 Metric] • Product Range : SinglFuse SF-1206HIxxxM • Breaking Capacity Current DC : 50A

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

1+ £0.56 (£0.67) 50+ £0.33 (£0.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4A High Inrush Current Withstand - 32VDC 1206 [3216 Metric] SinglFuse SF-1206HIxxxM - 50A
SF-1206S400-2
SF-1206S400-2 - SMD Slow Blow Fuse, 1206, 32V DC, 4A

FF03924

SMD Slow Blow Fuse, 1206, 32V DC, 4A

BOURNS

• Fuse Current : 4A • Blow Characteristic : Slow Blow • Voltage Rating VDC : 32VDC • Fuse Case Style : 1206 [3216 Metric] • Product Range : SF-1206S • Breaking Capacity Current DC : 50A

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

1+ £0.40 (£0.48) 50+ £0.27 (£0.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4A Slow Blow - 32VDC 1206 [3216 Metric] SF-1206S - 50A