No results found for "idc socket sr 40 way", showing results for some of your terms.

37 Product Results Found For "

idc socket sr 40 way

"
Categories
0 Filter(s) Selected
37 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
D Sub Connector Type Gender Product Range No. of Contacts D Sub Shell Size Contact Termination Type Connector Mounting Contact Material Contact Plating Connector Body Material
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
IDC D Socket - 9 way
IDC D Socket - 9 way - 9 Pin IDC D-Sub Socket

CN02272

9 Pin IDC D-Sub Socket

UNBRANDED

A 9 Pin IDC D-Sub socket with solder contacts. • Thin, metal fixing flanges for neat and compact surface mounting • Suitable for 0.05" pitch ribbon cable

You previously purchased this product. View in Order History

Each

1+ £1.48 (£1.78) 25+ £1.27 (£1.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Standard Receptacle F31-xx-xMSS 9Contacts DE Crimp Cable Mount - - -
IDC D SOCKET - 15 WAY
IDC D SOCKET - 15 WAY - 15 Pin IDC D-Sub Socket

CN02273

15 Pin IDC D-Sub Socket

UNBRANDED

A 15 Pin IDC D-Sub socket with solder contacts. • Thin, metal fixing flanges for neat and compact surface mounting • Suitable for 0.05" pitch ribbon cable

You previously purchased this product. View in Order History

Each

1+ £1.92 (£2.30) 25+ £1.69 (£2.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Standard Receptacle F31-xx-xMSS 15Contacts DA Crimp Cable Mount - - -
4015
4015 - 1 Gang 20A DP Control Switch, White

PL11826

1 Gang 20A DP Control Switch, White

CRABTREE

• 1 gang 20A DP control switch • White moulded surface mount • BS EN 60669-1 • Fitted with knockout position • Use with or without cord outlet • Cord outlet suitable for 10mm outside diameter cord • Two earthing terminals are fitted • Dimensions: 86x86mm

You previously purchased this product. View in Order History

Each

1+ £3.85 (£4.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
FC40600-0
FC40600-0 - Lead, 2.54mm, Female to Female, 600mm, 40 Way

CN16500

Lead, 2.54mm, Female to Female, 600mm, 40 Way

AMPHENOL

The FC40600-0 is a 600mm 40-way 28AWG grey flat Ribbon Cable Assembly with T812 series straight female IDC connectors.

You previously purchased this product. View in Order History

Each

1+ £3.23 (£3.88) 10+ £2.85 (£3.42) 100+ £2.58 (£3.10) 500+ £2.45 (£2.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - -
FC40300-S
FC40300-S - Lead, 2.54mm, Female to Female, Strain Relief, 300mm, 40 Way

CN16526

Lead, 2.54mm, Female to Female, Strain Relief, 300mm, 40 Way

AMPHENOL

The FC40300-S is a 300mm 40-way 28AWG grey flat Ribbon Cable Assembly with T812 series straight female IDC connectors.

You previously purchased this product. View in Order History

Each

1+ £3.08 (£3.70) 10+ £2.34 (£2.81) 100+ £1.91 (£2.29) 500+ £1.53 (£1.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - -
FC40150-S
FC40150-S - Lead, 2.54mm, Female to Female, Strain Relief, 150mm, 40 Way

CN16513

Lead, 2.54mm, Female to Female, Strain Relief, 150mm, 40 Way

AMPHENOL

The FC40150-S is a 150mm 40-way 28AWG grey flat Ribbon Cable Assembly with T812 series straight female IDC connectors.

You previously purchased this product. View in Order History

Each

1+ £3.05 (£3.66) 10+ £2.21 (£2.65) 100+ £1.80 (£2.16) 500+ £1.16 (£1.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - -
MC-254-40-00-00-IDC
MC-254-40-00-00-IDC - 2.54mm IDC Connector, 2 Row, 40 Way, for Flat Cable

CN21938

2.54mm IDC Connector, 2 Row, 40 Way, for Flat Cable

MULTICOMP PRO

• Multicomp Pro products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of customers would recommend to a friend

You previously purchased this product. View in Order History

Each

5+ £0.30 (£0.36) 50+ £0.27 (£0.32) 100+ £0.23 (£0.28)

Restricted Item

Minimum order of 5 items Multiples of 5 only Please enter a valid quantity

Add
Min: 5 Mult: 5
- - - 40Contacts - - Cable Mount - - -
PSG01456
PSG01456 - ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m

CS13735

ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m

PRO SIGNAL

• Allows the connection of a 2.5" notebook hard drive to a desktop PC • 40 way IDE socket to 44 way IDE socket • LP4 power supply connection

You previously purchased this product. View in Order History

Each

1+ £4.44 (£5.33) 10+ £4.16 (£4.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - -
PSG-40FFRBW-200
PSG-40FFRBW-200 - 40 Way IDC Socket to Socket GPIO Rainbow Ribbon Cable - 200mm

SC13726

40 Way IDC Socket to Socket GPIO Rainbow Ribbon Cable - 200mm

PRO SIGNAL

This ribbon cable is ideal for use with the Raspberry Pi model A+ and B+. The 40-way ribbon cable attaches directly onto the GPIO headers on the Raspberry Pi and allows to breakout to another board or adaptor.

You previously purchased this product. View in Order History

Each

1+ £1.92 (£2.30) 10+ £1.79 (£2.15)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Pro Signal GPIO Ribbon Cables for Raspberry Pi - - - - - - -
09 18 540 7803
09 18 540 7803 - Socket, IDC, without Strain Relief, 40 Way

CN13041

Socket, IDC, without Strain Relief, 40 Way

HARTING

The 09 18 540 7803 is a SEK 18 series 2.54mm 40-contact Female IDC Connector with central polarization and without strain relief. With an open end cover and a class 3 performance level.

You previously purchased this product. View in Order History

Each

1+ £2.80 (£3.36) 25+ £2.72 (£3.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - SEK 18 Series 40Contacts - - Cable Mount Brass Gold Plated Contacts -
89140-0101HA
89140-0101HA - Socket, IDC, Bump & Clip, 40 Way

CN12862

Socket, IDC, Bump & Clip, 40 Way

3M

The 89140-0101HA is a 40-way 0.100 x 0.100-inch Preassembled Wiremount Socket for 0.050-inch pitch cable, 0.38µm gold with 0.76µm nickel plating, gold-plated phosphor bronze contacts and IDC/IDT termination. This 891 series socket is glass filled polyester...

You previously purchased this product. View in Order History

Each

1+ £1.76 (£2.11) 10+ £1.65 (£1.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 8914 Series 40Contacts - - Cable Mount Phosphor Bronze Gold Plated Contacts -
3417-6600
3417-6600 - Socket, IDC, 40 Way

CN12851

Socket, IDC, 40 Way

3M

The 3417-6600 is a 40-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pi...

You previously purchased this product. View in Order History

Each

1+ £5.45 (£6.54) 10+ £1.88 (£2.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 3000 Series 40Contacts - - Cable Mount Copper Alloy Gold Plated Contacts -
3417-6640
3417-6640 - Socket, IDC, 40 Way

CN12842

Socket, IDC, 40 Way

3M

The 3417-6640 is a 40-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pi...

You previously purchased this product. View in Order History

Each

1+ £4.48 (£5.38) 10+ £3.74 (£4.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 3000 Series 40Contacts - - Cable Mount Copper Alloy Gold Plated Contacts -
09 18 540 7813
09 18 540 7813 - Socket, IDC, with Strain Relief, 40 Way

CN13052

Socket, IDC, with Strain Relief, 40 Way

HARTING

The 09 18 540 7813 is a SEK 18 series 2.54mm 40-contact Female IDC Connector with central polarization and with strain relief. With an open end cover and a class 3 performance level.

You previously purchased this product. View in Order History

Each

1+ £2.14 (£2.57) 25+ £1.36 (£1.63)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - SEK 18 Series 40Contacts - - Cable Mount Brass Gold Plated Contacts -
4640-6001
4640-6001 - Header, IDC, No Lugs, 40 Way

CN12906

Header, IDC, No Lugs, 40 Way

3M

The 4640-6001 is a 40-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded t...

You previously purchased this product. View in Order History

Each

1+ £8.12 (£9.74) 10+ £7.38 (£8.86)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 4600 Series 40Contacts - - Cable Mount Copper Alloy Gold Plated Contacts -
4640-6000
4640-6000 - Header, IDC, Lugged, 40 Way

CN12897

Header, IDC, Lugged, 40 Way

3M

The 4640-6000 is a 40-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated phosphor bronze contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shroude...

You previously purchased this product. View in Order History

Each

1+ £8.51 (£10.21) 10+ £5.16 (£6.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 4600 Series 40Contacts - - Cable Mount Copper Alloy Gold Plated Contacts -
PSG-40MFRBW-100
PSG-40MFRBW-100 - 40 Way IDC Socket to Plug GPIO Rainbow Ribbon Cable, 100mm

SC13727

40 Way IDC Socket to Plug GPIO Rainbow Ribbon Cable, 100mm

PRO SIGNAL

This ribbon cable is ideal for use with the Raspberry Pi model A+ and B+. The 40-way ribbon cable attaches directly onto the GPIO headers on the Raspberry Pi and allows to breakout to another board or adaptor. This version allows you to extend the GPIO he...

You previously purchased this product. View in Order History

Each

1+ £2.30 (£2.76) 10+ £2.09 (£2.51)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Pro Signal GPIO Ribbon Cables for Raspberry Pi - - - - - - -
PSG-40MFRBW-200
PSG-40MFRBW-200 - 40 Way IDC Socket to Plug GPIO Rainbow Ribbon Cable, 200mm

SC13728

40 Way IDC Socket to Plug GPIO Rainbow Ribbon Cable, 200mm

PRO SIGNAL

This ribbon cable is ideal for use with the Raspberry Pi model A+ and B+. The 40-way ribbon cable attaches directly onto the GPIO headers on the Raspberry Pi and allows to breakout to another board or adaptor.

You previously purchased this product. View in Order History

Each

1+ £2.42 (£2.90) 10+ £1.99 (£2.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Pro Signal GPIO Ribbon Cables for Raspberry Pi - - - - - - -
T812140A100CEU
T812140A100CEU - Socket, IDC, 2.54mm, 40 Way

CN16370

Socket, IDC, 2.54mm, 40 Way

AMPHENOL

The T812140A100CEU is a 40-way 2-row IDC Socket with flash gold-plated phosphor bronze contacts, 2.54mm pitch spacing, IDC/IDT termination without strain relief, glass-reinforce thermoplastic (UL 94V-0) and PBT insulator. • 20mΩ at 1ADC Maximum contact res...

You previously purchased this product. View in Order History

Each

1+ £0.41 (£0.49) 10+ £0.38 (£0.46) 100+ £0.36 (£0.43)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - T812 Series 40Contacts - - Cable Mount Phosphor Bronze Gold Plated Contacts -
4016
4016 - 1 Gang 45A DP Cooker Switch, White

PL11827

1 Gang 45A DP Cooker Switch, White

CRABTREE

A 1 gang 45A DP control switch from Crabtree fitted with knockout position and that can be used with or without cord outlet. The cord outlet is suitable for up to 10mm outside diameter cord and two earthing terminals are fitted • White moulded surface moun...

You previously purchased this product. View in Order History

Each

1+ £13.75 (£16.50) 3+ £13.12 (£15.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
4016/3
4016/3 - 1 Gang 45A DP Cooker Switch with Neon, White

PL11924

1 Gang 45A DP Cooker Switch with Neon, White

CRABTREE

• 1 gang 45A DP control switch • White moulded surface mount • BS EN 60669-1 • Fitted with knockout position • Use with or without cord outlet • Cord outlet suitable for 10mm outside diameter cord • Two earthing terminals are fitted • Fitted with neon ind...

You previously purchased this product. View in Order History

Each

1+ £7.75 (£9.30) 3+ £7.55 (£9.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
4070
4070 - Single Pole Light Switch, 1 Gang, 1 Way, 10AX, White

PL11830

Single Pole Light Switch, 1 Gang, 1 Way, 10AX, White

CRABTREE

• 1 gang 10AX 1 way SP switch • White moulded surface mount • BS EN 60669-1 • Fully rated for fluorescent or inductive loads • Dimensions: 86x86mm

You previously purchased this product. View in Order History

Each

1+ £1.25 (£1.50) 3+ £1.15 (£1.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
4015/31
4015/31 - 1 Gang 20A DP Water Heater Control Switch with Neon, White

PL11923

1 Gang 20A DP Water Heater Control Switch with Neon, White

CRABTREE

• 1 Gang 20A DP control switch • White moulded surface mount • BS EN 60669-1 • Fitted with knockout position • Use with or without cord outlet • Cord outlet suitable for 10mm outside diameter cord • Two earthing terminals are fitted • Marked 'Water Heater...

You previously purchased this product. View in Order History

Each

1+ £7.50 (£9.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
4017
4017 - 1 Gang 6A 3 Pole Fan Isolator Switch, White

PL11828

1 Gang 6A 3 Pole Fan Isolator Switch, White

CRABTREE

• 1-Gang 6A TP isolator switch • Marked with isolator symbol • White moulded surface mount • BS EN 60947-3, BS EN 60669-1 • Dimensions: 86x86mm • Local isolation of fans with or without timers

You previously purchased this product. View in Order History

Each

1+ £6.85 (£8.22) 3+ £6.60 (£7.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -
4017/1
4017/1 - 1 Gang 6A 3 Pole Fan Isolator Switch with Fan Symbol, White

PL11925

1 Gang 6A 3 Pole Fan Isolator Switch with Fan Symbol, White

CRABTREE

• 1-Gang 6A TP isolator switch • Marked with isolator symbol • White moulded surface mount • BS EN 60947-3, BS EN 60669-1 • Dimensions: 86x86mm • Local isolation of fans with or without timers • With fan symbol

You previously purchased this product. View in Order History

Each

1+ £6.52 (£7.82) 3+ £6.27 (£7.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Crabtree Moulded Wall Plate - - - - - - -