Snap In / Screw Terminal Aluminium Electrolytic Capacitors

: 5 Products Found
Filter Layout:
Filters Applied
Capacitance
= 10000µF
Capacitor Terminals
= Quick Connect, Snap-In
2 Filter(s) Selected
5 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Capacitance
Min/Max Voltage(DC)
Min/Max Capacitance Tolerance
Min/Max Capacitor Terminals
Min/Max Lifetime @ Temperature
Min/Max Polarity
Min/Max Product Range
Min/Max Product Diameter
Min/Max Product Height
Min/Max Lead Spacing
Min/Max Ripple Current
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Capacitance
= 10000µF
Capacitor Terminals
= Quick Connect, Snap-In
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Capacitance Voltage(DC) Capacitance Tolerance Capacitor Terminals Lifetime @ Temperature Polarity Product Range Product Diameter Product Height Lead Spacing Ripple Current Operating Temperature Min Operating Temperature Max
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
LPR50V109M35X35
LPR50V109M35X35 - Electrolytic Capacitor, 10000 µF, 50 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

CA04835

Electrolytic Capacitor, 10000 µF, 50 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

MULTICOMP PRO

• Capacitance : 10000µF • Voltage(DC) : 50V • Capacitance Tolerance : ± 20% • Capacitor Terminals : Quick Connect, Snap-In • Lifetime @ Temperature : 2000 hours @ 85°C • Polarity : Polar • Product Range : LPR Series • Product Diameter : 35mm • Product Height : 35mm • Lead Spacing : 10mm • Operating Temperature Min : -40°C • Operating Temperature Max : 85°C

You previously purchased this product. View in Order History

Each

1+ £3.54 (£4.25) 10+ £3.11 (£3.73) 50+ £2.77 (£3.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF 50V ± 20% Quick Connect, Snap-In 2000 hours @ 85°C Polar LPR Series 35mm 35mm 10mm - -40°C 85°C
LPR63V109M30X50
LPR63V109M30X50 - Electrolytic Capacitor, 10000 µF, 63 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

CA04839

Electrolytic Capacitor, 10000 µF, 63 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

MULTICOMP PRO

• Capacitance : 10000µF • Voltage(DC) : 63V • Capacitance Tolerance : ± 20% • Capacitor Terminals : Quick Connect, Snap-In • Lifetime @ Temperature : 2000 hours @ 85°C • Polarity : Polar • Product Range : LPR Series • Product Diameter : 30mm • Product Height : 50mm • Lead Spacing : 10mm • Operating Temperature Min : -40°C • Operating Temperature Max : 85°C

You previously purchased this product. View in Order History

Each

1+ £4.54 (£5.45) 10+ £3.98 (£4.78) 50+ £3.53 (£4.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF 63V ± 20% Quick Connect, Snap-In 2000 hours @ 85°C Polar LPR Series 30mm 50mm 10mm - -40°C 85°C
LPR16V109M22X25
LPR16V109M22X25 - Electrolytic Capacitor, 10000 µF, 16 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

CA04821

Electrolytic Capacitor, 10000 µF, 16 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

MULTICOMP PRO

• Capacitance : 10000µF • Voltage(DC) : 16V • Capacitance Tolerance : ± 20% • Capacitor Terminals : Quick Connect, Snap-In • Lifetime @ Temperature : 2000 hours @ 85°C • Polarity : Polar • Product Range : LPR Series • Product Diameter : 22mm • Product Height : 25mm • Lead Spacing : 10mm • Operating Temperature Min : -40°C • Operating Temperature Max : 85°C

You previously purchased this product. View in Order History

Each

1+ £1.21 (£1.45) 10+ £1.07 (£1.28) 50+ £0.94 (£1.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF 16V ± 20% Quick Connect, Snap-In 2000 hours @ 85°C Polar LPR Series 22mm 25mm 10mm - -40°C 85°C
MCLPR25V109M30X25
MCLPR25V109M30X25 - Electrolytic Capacitor, 10000 µF, 25 V, ± 20%, Snap-In, 2000 hours @ 85°C

CA04825

Electrolytic Capacitor, 10000 µF, 25 V, ± 20%, Snap-In, 2000 hours @ 85°C

MULTICOMP PRO

• Snap-in aluminium electrolytic capacitors • Specially designed terminals • Solderable to printed circuit boards without holders • Multicomp Pro products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% ...

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.22 (£1.46) 50+ £1.08 (£1.30)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF 25V ± 20% Quick Connect, Snap-In 2000 hours @ 85°C Polar LPR Series 30mm 25mm 10mm 3.1A -40°C 85°C
LPR35V109M30X30
LPR35V109M30X30 - Electrolytic Capacitor, 10000 µF, 35 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

CA04831

Electrolytic Capacitor, 10000 µF, 35 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

MULTICOMP PRO

• Capacitance : 10000µF • Voltage(DC) : 35V • Capacitance Tolerance : ± 20% • Capacitor Terminals : Quick Connect, Snap-In • Lifetime @ Temperature : 2000 hours @ 85°C • Polarity : Polar • Product Range : LPR Series • Product Diameter : 30mm • Product Height : 30mm • Lead Spacing : 10mm • Operating Temperature Min : -40°C • Operating Temperature Max : 85°C

You previously purchased this product. View in Order History

Each

1+ £2.28 (£2.74) 10+ £2.00 (£2.40) 50+ £1.78 (£2.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF 35V ± 20% Quick Connect, Snap-In 2000 hours @ 85°C Polar LPR Series 30mm 30mm 10mm - -40°C 85°C