SBC's

: 188 Products Found
Categories
0 Filter(s) Selected
188 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Resistance Product Range Power Rating Resistor Case / Package Resistance Tolerance Resistor Technology Temperature Coefficient Operating Temperature Min Operating Temperature Max
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SBCHE6 100R
SBCHE6 100R - Resistor, Wirewound 7W 100R, 5 Pack

RE03453

Resistor, Wirewound 7W 100R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 100ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.52 (£3.02) 5+ £2.33 (£2.80) 10+ £2.09 (£2.51)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
100ohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 15R..
SBCHE4 15R.. - Resistor, Wirewound 4W 15R, 5 Pack

RE01517

Resistor, Wirewound 4W 15R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 15ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.49 (£2.99) 10+ £2.16 (£2.59) 100+ £1.70 (£2.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
15ohm SBC Series 4W - ± 5% Wirewound - 0°C 70°C
SBCHE4 10R..
SBCHE4 10R.. - Resistor, Wirewound 4W 10R, 5 Pack

RE01516

Resistor, Wirewound 4W 10R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 10ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.08 (£3.70) 10+ £2.74 (£3.29) 100+ £2.28 (£2.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10ohm SBC Series 4W - ± 5% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE622KJ
SBCHE622KJ - Resistor, 7W 5% 22K, 5 Pack

RE05369

Resistor, 7W 5% 22K, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 22kohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.21 (£2.65) 5+ £1.72 (£2.06) 10+ £1.57 (£1.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
22kohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE11 4R7
SBCHE11 4R7 - Resistor, Wirewound 11W 4R7, 5 Pack

RE03469

Resistor, Wirewound 11W 4R7, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 4.7ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 10% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.86 (£4.63) 10+ £3.11 (£3.73) 50+ £2.64 (£3.17)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4.7ohm SBC Series 11W - ± 10% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE6 5K6
SBCHE6 5K6 - Resistor, Wirewound 7W 5K6, 5 Pack

RE03461

Resistor, Wirewound 7W 5K6, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 5.6kohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.70 (£3.24) 5+ £2.11 (£2.53) 10+ £1.92 (£2.30)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
5.6kohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 3R3..
SBCHE4 3R3.. - Resistor, Wirewound 4W 3R3, 5 Pack

RE01513

Resistor, Wirewound 4W 3R3, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 3.3ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 10% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.77 (£3.32) 10+ £2.15 (£2.58) 100+ £1.97 (£2.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.3ohm SBC Series 4W - ± 10% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE11 68R
SBCHE11 68R - Resistor, Wirewound 11W 68R, 5 Pack

RE03476

Resistor, Wirewound 11W 68R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 68ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.73 (£3.28) 10+ £2.22 (£2.66) 50+ £1.97 (£2.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
68ohm SBC Series 11W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE11 33R
SBCHE11 33R - Resistor, Wirewound 11W 33R, 5 Pack

RE03474

Resistor, Wirewound 11W 33R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 33ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.05 (£3.66) 10+ £2.49 (£2.99) 50+ £2.21 (£2.65)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
33ohm SBC Series 11W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 1K5..
SBCHE4 1K5.. - Resistor, Wirewound 4W 1K5, 5 Pack

RE01529

Resistor, Wirewound 4W 1K5, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 1.5kohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.52 (£3.02) 10+ £2.26 (£2.71) 100+ £1.95 (£2.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1.5kohm SBC Series 4W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 220R..
SBCHE4 220R.. - Resistor, Wirewound 4W 220R, 5 Pack

RE01524

Resistor, Wirewound 4W 220R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 220ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.79 (£3.35) 10+ £2.17 (£2.60) 100+ £1.98 (£2.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
220ohm SBC Series 4W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 4R7..
SBCHE4 4R7.. - Resistor, Wirewound 4W 4R7, 5 Pack

RE01514

Resistor, Wirewound 4W 4R7, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 4.7ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 10% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.29 (£2.75) 10+ £2.21 (£2.65) 100+ £2.10 (£2.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4.7ohm SBC Series 4W - ± 10% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE11 15R
SBCHE11 15R - Resistor, Wirewound 11W 15R, 5 Pack

RE03472

Resistor, Wirewound 11W 15R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 15ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.64 (£4.37) 10+ £2.93 (£3.52) 50+ £2.50 (£3.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
15ohm SBC Series 11W - ± 5% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE11 1R0
SBCHE11 1R0 - Resistor, Wirewound 11W 1R0, 5 Pack

RE03466

Resistor, Wirewound 11W 1R0, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 1ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 10% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.57 (£4.28) 10+ £2.90 (£3.48) 50+ £2.58 (£3.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1ohm SBC Series 11W - ± 10% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE6 5R6
SBCHE6 5R6 - Resistor, Wirewound 7W 5R6, 5 Pack

RE03442

Resistor, Wirewound 7W 5R6, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 5.6ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 10% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.91 (£3.49) 5+ £2.27 (£2.72) 10+ £2.07 (£2.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
5.6ohm SBC Series 7W - ± 10% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE6 180R
SBCHE6 180R - Resistor, Wirewound 7W 180R, 5 Pack

RE03455

Resistor, Wirewound 7W 180R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 180ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.61 (£3.13) 5+ £2.04 (£2.45) 10+ £1.98 (£2.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
180ohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE4 68R..
SBCHE4 68R.. - Resistor, Wirewound 4W 68R, 5 Pack

RE01521

Resistor, Wirewound 4W 68R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 68ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £1.70 (£2.04) 10+ £1.48 (£1.78) 100+ £1.16 (£1.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
68ohm SBC Series 4W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE6 10R
SBCHE6 10R - Resistor, Wirewound 7W 10R, 5 Pack

RE03445

Resistor, Wirewound 7W 10R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 10ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.85 (£3.42) 5+ £2.22 (£2.66) 10+ £2.02 (£2.42)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10ohm SBC Series 7W - ± 5% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE6 47R..
SBCHE6 47R.. - Resistor, Wirewound 4W 47R, 5 Pack

RE01520

Resistor, Wirewound 4W 47R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 47ohm • Product Range : SBC Series • Power Rating : 4W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £1.64 (£1.97) 10+ £1.56 (£1.87) 100+ £1.51 (£1.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
47ohm SBC Series 4W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE6 18R
SBCHE6 18R - Resistor, Wirewound 7W 18R, 5 Pack

RE03447

Resistor, Wirewound 7W 18R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 18ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.25 (£2.70) 5+ £1.75 (£2.10) 10+ £1.70 (£2.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
18ohm SBC Series 7W - ± 5% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE11 4K7
SBCHE11 4K7 - Resistor, Wirewound 11W 4K7, 5 Pack

RE03481

Resistor, Wirewound 11W 4K7, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 4.7kohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.41 (£4.09) 10+ £2.77 (£3.32) 50+ £2.46 (£2.95)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4.7kohm SBC Series 11W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE6 22R
SBCHE6 22R - Resistor, Wirewound 7W 22R, 5 Pack

RE03448

Resistor, Wirewound 7W 22R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 22ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.36 (£2.83) 5+ £1.84 (£2.21) 10+ £1.68 (£2.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
22ohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE6 10K
SBCHE6 10K - Resistor, Wirewound 7W 10K, 5 Pack

RE03463

Resistor, Wirewound 7W 10K, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 10kohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.30 (£3.96) 5+ £2.58 (£3.10) 10+ £2.36 (£2.83)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10kohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C
SBCHE11 10R
SBCHE11 10R - Resistor, Wirewound 11W 10R, 5 Pack

RE03471

Resistor, Wirewound 11W 10R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 10ohm • Product Range : SBC Series • Power Rating : 11W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 400ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £3.67 (£4.40) 10+ £2.96 (£3.55) 50+ £2.51 (£3.01)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10ohm SBC Series 11W - ± 5% Wirewound ± 400ppm/°C 0°C 70°C
SBCHE6 33R
SBCHE6 33R - Resistor, Wirewound 7W 33R, 5 Pack

RE03449

Resistor, Wirewound 7W 33R, 5 Pack

CGS - TE CONNECTIVITY

• Resistance : 33ohm • Product Range : SBC Series • Power Rating : 7W • Resistance Tolerance : ± 5% • Resistor Technology : Wirewound • Temperature Coefficient : ± 200ppm/°C • Operating Temperature Min : 0°C • Operating Temperature Max : 70°C

You previously purchased this product. View in Order History

Pack of  5

1+ £2.93 (£3.52) 5+ £2.28 (£2.74) 10+ £2.08 (£2.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
33ohm SBC Series 7W - ± 5% Wirewound ± 200ppm/°C 0°C 70°C