Distribution Amps & Splitters

: 67 Products Found
Categories
0 Filter(s) Selected
67 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Product Range Plug Type
 
 
Sort Acending Sort Decending Sort Acending Sort Decending
VM-2HXL
VM-2HXL - 1:2 HDMI Distribution Amplifier

AV16541

1:2 HDMI Distribution Amplifier

KRAMER

Distribution amplifier for HDMI signals. Reclocks and equalizes the signal and distributes it to a number of identical outputs. • Max. Data Rate: 1.65Gbps • HDCP Compliant • Enhanced EDID (Extended Display Identification Data) • The unit can store and reca...

You previously purchased this product. View in Order History

Each

1+ £224.00 (£268.80) 3+ £217.00 (£260.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
QU-2-4K22
QU-2-4K22 - 1:2 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0

AV26341

1:2 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0

CYP

Distributes one 4K HDMI signal to two identical outputs and supports Ultra-HD resolutions up to 4Kx2K. • Compliant with HDMI v2.0, HDCP 2.2 and DVI 1.0 • High definition audio passthrough; 2/5.1/7.1ch LPCM, 2/5.1ch DTS/Dolby Digital, Dolby Atmos/TrueHD and...

You previously purchased this product. View in Order History

Each

1+ £137.00 (£164.40) 3+ £128.00 (£153.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
QU-xx-4K22 UK Type G
307773
307773 - Wideband OPTO Converter, TWOC

AP03796

Wideband OPTO Converter, TWOC

TRIAX

SAT IF distribution over fibre optics supplies many households over larger distances, with feed from a central satellite dish station. • Almost lossless transmission of satellite, DVB-T, and DAB signals • Attenuation per 1km only about 0.3dB • Future-proof...

You previously purchased this product. View in Order History

Each

1+ £82.00 (£98.40) 3+ £79.00 (£94.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Triax - Wideband Optical Converters -
307791
307791 - Optical Combined Transmitter, TOCT

AP03788

Optical Combined Transmitter, TOCT

TRIAX

TOCT - TRIAX Optical Combined Transmitter is the core component on headend side of the TOF (Triax Optical Fibre) system. This unit converts RF Wideband or Quatro SAT-IF and terrestrial FM, DAB, DVB-T or CATV services for transmission over a PON (Passive Op...

You previously purchased this product. View in Order History

Each

1+ £472.00 (£566.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
F700338
F700338 - 4-Way Optical Fibre Splitter

AP02762

4-Way Optical Fibre Splitter

GLOBAL COMMUNICATIONS

A passive optical splitter, which is an integral part of the PON. It simply splits the light transmitted by the ODU32/optical LNB into equal parts. • Direct connection of fibre patch cables • Dual window (1,310nm and 1,550nm)

You previously purchased this product. View in Order History

Each

1+ £30.00 (£36.00) 3+ £28.08 (£33.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
SplitX-OFpro Splitters -
F700339
F700339 - 8-Way Optical Fibre Splitter

AP02763

8-Way Optical Fibre Splitter

GLOBAL COMMUNICATIONS

A passive optical splitter, which is an integral part of the PON. It simply splits the light transmitted by the ODU32/optical LNB into equal parts. • Direct connection of fibre patch cables • Dual window (1,310nm and 1,550nm)

You previously purchased this product. View in Order History

Each

1+ £33.75 (£40.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
SplitX-OFpro Splitters -
F700336
F700336 - 2-Way Optical Fibre Splitter

AP02760

2-Way Optical Fibre Splitter

GLOBAL COMMUNICATIONS

A passive optical splitter, which is an integral part of the PON. It simply splits the light transmitted by the ODU32/optical LNB into equal parts. • Direct connection of fibre patch cables • Dual window (1,310nm and 1,550nm)

You previously purchased this product. View in Order History

Each

1+ £23.74 (£28.49) 3+ £22.02 (£26.42)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
SplitX-OFpro Splitters -
F700337
F700337 - 3-Way Optical Fibre Splitter

AP02761

3-Way Optical Fibre Splitter

GLOBAL COMMUNICATIONS

A passive optical splitter, which is an integral part of the PON. It simply splits the light transmitted by the ODU32/optical LNB into equal parts. • Direct connection of fibre patch cables • Dual window (1,310nm and 1,550nm)

You previously purchased this product. View in Order History

Each

1+ £41.50 (£49.80) 3+ £38.50 (£46.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
SplitX-OFpro Splitters -
PSG08408
PSG08408 - HDMI Repeater with 1080p Support

CS16785

HDMI Repeater with 1080p Support

PRO SIGNAL

• Improves TMDS signal quality and extends transmitting distance • Gives maximum cable run of 40m (35m between source/repeater unit + 5m between repeater unit/display) • Built-in signal amplifier, reduces and filters out noise from the transmission line •...

You previously purchased this product. View in Order History

Each

1+ £13.84 (£16.61)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
HDBOOST4K
HDBOOST4K - 4K 60Hz HDMI Signal Booster

AV27102

4K 60Hz HDMI Signal Booster

STARTECH

Increase the signal strength of your HDMI video source to allow for greater transmission distances. Easily extend 4K HDMI video output by up to 10m and 1080p Full-HD output by up to 35m. • Compact design for simple, discreet installation • Equalisation swi...

You previously purchased this product. View in Order History

Each

1+ £74.74 (£89.69) 3+ £72.72 (£87.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- USB
VM-2H2
VM-2H2 - 1:2 4K HDMI Distribution Amplifier

AV29015

1:2 4K HDMI Distribution Amplifier

KRAMER

Powerful 2-way distribution amplifer for 4K HDR HDMI signals, the amplifier reclocks and equalises a single HDMI input signal and distributes it to two identical HDMI outputs. • Kramer re-Klocking™ technology rebuilds the digital signal to travel longer di...

You previously purchased this product. View in Order History

Each

1+ £277.75 (£333.30) 3+ £261.59 (£313.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- UK Type G
PT-102A
PT-102A - 1:2 Stereo Audio Distribution Amplifier

AV09469

1:2 Stereo Audio Distribution Amplifier

KRAMER

The PT102A is a high performance 1:2 distribution amplifier for audio stereo signals. It accepts a single input and distributes it to two identical outputs using 3.5mm mini jacks. Separate left and right gain controls allow the user to optimize signal le...

You previously purchased this product. View in Order History

Each

1+ £84.84 (£101.81) 3+ £80.30 (£96.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
VP-200N OR K
VP-200N OR K - 1:2 High Resolution VGA Distribution Amplifier

AV16564

1:2 High Resolution VGA Distribution Amplifier

KRAMER

A high performance 1:2 distribution amplifier for VGA signals. It accepts one input, provides correct buffering and isolation and then distributes the signal to two identical outputs using high-density 15pin D connectors. • High bandwidth - 400MHz (- 3dB)...

You previously purchased this product. View in Order History

Each

1+ £126.25 (£151.50) 3+ £118.17 (£141.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
QU-10-4K22
QU-10-4K22 - 1:10 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI2.0

AV26344

1:10 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI2.0

CYP

Distributes one 4K HDMI signal to two identical outputs and supports Ultra-HD resolutions up to 4Kx2K. • Compliant with HDMI v2.0, HDCP 2.2 and DVI 1.0 • High definition audio passthrough; 2/5.1/7.1ch LPCM, 2/5.1ch DTS/Dolby Digital, Dolby Atmos/TrueHD and...

You previously purchased this product. View in Order History

Each

1+ £383.80 (£460.56) 3+ £361.58 (£433.90)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
QU-xx-4K22 UK Type G
QU-4-4K22
QU-4-4K22 - 1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0

AV26342

1:4 HDMI Distribution Amplifier - 4K, HDCP2.2, HDMI 2.0

CYP

Distributes one 4K HDMI signal to two identical outputs and supports Ultra-HD resolutions up to 4Kx2K. • Compliant with HDMI v2.0, HDCP 2.2 and DVI 1.0 • High definition audio passthrough; 2/5.1/7.1ch LPCM, 2/5.1ch DTS/Dolby Digital, Dolby Atmos/TrueHD and...

You previously purchased this product. View in Order History

Each

1+ £212.00 (£254.40) 3+ £197.00 (£236.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
QU-xx-4K22 UK Type G
VM-80VN
VM-80VN - 8 Way SDI Video Distribution Amplifier

AV26992

8 Way SDI Video Distribution Amplifier

KRAMER

High performance desktop distribution amplifier for composite or SDI signals. Features Dual-Mode operation and has controls to compensate for signal loss in long cable runs. • Dual-Mode: amplifier can be configured as either 1:8 (composite) or 1:4 (S-Video...

You previously purchased this product. View in Order History

Each

1+ £402.99 (£483.59) 3+ £382.79 (£459.35)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- UK Type G
AU-A220
AU-A220 - Class D Mini Stereo Amplifier, 2x 20W RMS

AV28724

Class D Mini Stereo Amplifier, 2x 20W RMS

CYP

A compact 2-channel digital amplifier that can integrate digital and analogue audio signals and provide audio distribution to any multi-room installation. • 20W per channel digital stereo amplifier • D Class digital amplifier • Push button volume control &...

You previously purchased this product. View in Order History

Each

1+ £121.00 (£145.20) 2+ £113.00 (£135.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- UK Type G
HDBOOST
HDBOOST - HDMI Signal Booster, 35m 1080p

AV26500

HDMI Signal Booster, 35m 1080p

STARTECH

Increase the signal strength of your HDMI video source to allow for greater transmission distance. The ultra-compact adaptor footprint and included mounting hardware allows for discreet, hassle-free installation. • Extend HDMI video output by up to 10m • S...

You previously purchased this product. View in Order History

Each

1+ £27.53 (£33.04) 3+ £25.76 (£30.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
C-HDMI-RE-1
C-HDMI-RE-1 - Passive Inline 4K HDMI Repeater

AV27366

Passive Inline 4K HDMI Repeater

LMS DATA

Convenient plug and play HDMI repeater, ideal for set-top boxes home theatres and gaming systems. • Boosts maximum HDMI cable length up to around 40m for 4K video signals • Longer cable distances can be achieved when using 1080p resolution • Supports HDMI ...

You previously purchased this product. View in Order History

Each

1+ £8.29 (£9.95) 5+ £8.07 (£9.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
VIRGIL
VIRGIL - 2 Channel Headphone Amplifier with Dante

LS05650

2 Channel Headphone Amplifier with Dante

GLENSOUND

Packaged in a small & robust format and designed to be permanently mounted in studios wherever a headphone circuit is required, the Virgil provides a simple interface between Dante network audio systems and users headphones. The Virgil encompasses our uniq...

You previously purchased this product. View in Order History

Each

1+ £389.34 (£467.21) 4+ £364.22 (£437.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
GLENSOUND Dante Headphone Amplifiers USB
ART-HEADAMPE4
ART-HEADAMPE4 - 4 Channel Headphones Amplifier 3.5/6.35mm

DP36702

4 Channel Headphones Amplifier 3.5/6.35mm

ART

The ​HeadAmp4​ offers 3.5mm and 6.35mm inputs and outputs as well as lower noise, lower distortion and more output in a new custom extruded stackable metal case. Ideal for virtually any home or project studio, the ​HeadAmp4​ easily adds additional headphon...

You previously purchased this product. View in Order History

Each

1+ £82.36 (£98.83)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ART Headphones Amps UK Type G
ART-HEADAMPPROE4
ART-HEADAMPPROE4 - 5 Channel Headphones Amplifier with Talkback

DP36703

5 Channel Headphones Amplifier with Talkback

ART

The ART HeadAmp4Pro is possibly the most featured ultra compact headphone amplifier in its price range on the market. Packing as many features as possible into the small format chassis, the HeadAmp4Pro has 5x stereo headphone outputs, each with own volume ...

You previously purchased this product. View in Order History

Each

1+ £125.20 (£150.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ART Headphones Amps UK Type G
HSS24
HSS24 - 2x4 UHD HDMI Switch, 4K Full HD  -  128.835UK

AV27485

2x4 UHD HDMI Switch, 4K Full HD - 128.835UK

AV:LINK

Switch between two HDMI sources with up to four HDMI display outputs, ideal for hospitality and commercial venues requiring a versatile HDMI video distribution system. • Maximum transmission distance 16m (4K - 8m input/output) or 25m (Full HD - 15m input/1...

You previously purchased this product. View in Order History

Each

1+ £51.51 (£61.81) 3+ £47.47 (£56.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- UK Type G
RE-101-4K22
RE-101-4K22 - 4K Ultra HD HDMI Repeater with Custom EDID Management

AV27235

4K Ultra HD HDMI Repeater with Custom EDID Management

CYP

Compact repeater designed to enhance and stabilise high bandwidth 4K HDMI signals. Allows you to extend a 4K Ultra HD HDMI signal by an additional 5m whilst providing customisable EDID management. • HDMI cable length: 1080p up to 15m (60Hz, 8-bit), 4K up t...

You previously purchased this product. View in Order History

Each

1+ £112.00 (£134.40) 3+ £109.00 (£130.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- UK Type G
PSG3417
PSG3417 - Bluetooth Wireless Audio Amplifier with Long Range Audio Extender Kit

AV29093

Bluetooth Wireless Audio Amplifier with Long Range Audio Extender Kit

PRO SIGNAL

This device can amplify audio from an external Bluetooth wireless or 3.5mm aux connected source to stereo loudspeakers and also transmit audio via Cat5 lead to the network over a distance of up to 100m and to additional devices and speakers. • Amplifier po...

You previously purchased this product. View in Order History

Each

1+ £28.00 (£33.60) 3+ £27.25 (£32.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- USB