0
0 Items£0.00
ex VAT

USB Laser Barcode Scanner - OPR-3201-BLACK

OPTICON OPR-3201-BLACK USB Laser Barcode Scanner
OPTICON OPR-3201-BLACK - undefined
OPTICON OPR-3201-BLACK - undefined
OPTICON OPR-3201-BLACK - undefined
OPTICON OPR-3201-BLACK - undefined
OPTICON OPR-3201-BLACK - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACKCopy
Order CodeCS20432
Also Known AsGTIN UPC EAN: 5712505113172
Technical Datasheet
See all Technical Docs
11 In Stock

5 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£90.45
Price for:Each
Minimum: 1
Multiple: 1
£90.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACKCopy
Order CodeCS20432
Also Known AsGTIN UPC EAN: 5712505113172
Technical Datasheet
Light Source650nm Visible Laser Diode
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

THE OPR-3201 1D barcode scanner is complete with pistol grip for enables reliable scanning. Weighing only 80 grams, which is extremely light for a gun type scanner.

  • Withstands drops up to 1.5m onto concrete
  • Scanner area centralised to stabilise hand movement whilst scanning
  • Large grip area
  • Auto-trigger function
  • Plug and play USB interface

Applications

Consumer Electronics

Contents

Stand and Power supply

Technical Specifications

Light Source

650nm Visible Laser Diode

SVHC

No SVHC (17-Jan-2023)

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.623