AC Axial Fans
: 8 ProductsManufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
AC Axial Fans
Browse our comprehensive range of AC Axial Fans, the ultimate solution for cooling and ventilation needs. With a wide range of industry-leading brands to choose from, CPC has everything you need to keep your space cool and comfortable. These high-quality AC Axial Fans are designed to provide efficient airflow and ensure optimal performance. Whether you need them for your home or workspace, these fans are built to last and deliver powerful cooling results. Order your AC Axial Fans today from CPC and enjoy great value. Don't compromise on quality, trust the experts at CPC for all your cooling needs.
Page
SUNON
220-240V AC 2 Pin Ball Bearing Slimline Axial Flow Fan - 80 x 80 x 25mm
Order Code: MF67693
Manufacturer Part No: SF23080AT/2082HBL.GN
SF23080AT/2082HBL.GN is a 220V to 240V, square, AC axial fan with precision ball bearing. • Operating voltage range from 185VAC …
RoHS
£19.76 EX VAT
SUNON
240V AC Solder Terminal Alveolate Fan - 254 x 89mm
Order Code: MF67639
Manufacturer Part No: A2259-MBT TC GN
• Alveolate motor with thermal cut off, low operating temperature and low energy consumption • Ball bearing • UL recognised, CSA…
RoHS
£84.67 EX VAT
SUNON
115V AC 2 Pin Sleeve Bearing Axial Flow Fan - 120 x 120 x 38mm
Order Code: MF67697
Manufacturer Part No: SP101A/1123HSL.GN
• CE, CUR, TUV approved, UL recognised • Supplied with 300mm lead • Long life • Stable operation • Operating temperature range -…
RoHS
£16.74 EX VAT
SUNON
240V AC 2 Terminal Alveolate Fan - 172 x 151 x 51mm
Order Code: MF67638
Manufacturer Part No: A2175-HBT TC GN
A2175-HBT TC GN is an AC axial fan. • Easy-to-use autotuning • Ball bearing, rectangular with rounded ends fan frame type • CSA,…
RoHS
£50.64 EX VAT
SUNON
240V AC 2 Pin Alveolate Fan - 172 x 151 x 51mm
Order Code: MF67637
Manufacturer Part No: A2175-HBL TC GN
A2175-HBL TC GN is an alveolate motor with thermal cut off, low operating temperature and low energy consumption. It meets safet…
RoHS
£57.11 EX VAT
SUNON
220-240V AC 2 Pin Ball Bearing Slimline Axial Flow Fan - 120 x 120 x 25mm
Order Code: MF67695
Manufacturer Part No: DP201AT/2122HBL.GN
The DP201AT/2122HBL.GN from Sunon is a 220-240V AC 2-Pin ball bearing slimline axial flow fan. • CE, CUR, TUV approved, UL recog…
RoHS
£21.46 EX VAT
SUNON
230V AC 2 Lead Wires Ball Bearing Axial Fan - 80x80x38mm
Order Code: MF67898
Manufacturer Part No: SF23080A 2083HBL.GN
The SF23080A 2083HBL.GN is a 220/240VAC High Speed Fan with ball bearing and wire leaded power connection. This SF-series fan ha…
RoHS
£18.68 EX VAT
SUNON
220-240V AC 2 Pin Ball Bearing Slimline Axial Flow Fan - 92 x 92 x 25mm
Order Code: MF67694
Manufacturer Part No: SF23092A/2092HBL.GN
• CE, CUR, TUV approved, UL recognised • Supplied with 300mm lead • Long life • Stable operation • Operating temperature range -…
RoHS
£24.24 EX VAT
Page