You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V AC 2 Terminal Alveolate Fan - 172 x 151 x 51mm -
A2175-HBT TC GN
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- A2175-HBT TC GN
- Order Code:
- MF67638
- Product Range
- A2175 Series
- Technical Datasheet:
- A2175-HBT TC GN Datasheet
Product Range Selector (A2175 Series)
See all from this product rangeProduct Overview
- Easy-to-use autotuning
- Ball bearing, rectangular with rounded ends fan frame type
- CSA, TUV approved, UL recognised
- Supplied with terminal
- 220V to 240VAC nominal rated voltage
- 239CFM airflow, 58dBA noise rating
- 26W power rating, 3200rpm rating
- 110mA current rating
Footnotes
Product Information
- :
- 220V to 240V
- :
- Rectangular with Rounded Ends
- :
- 172mm
- :
- 51mm
- :
- Ball Bearing
- :
- 239CFM
- :
- 58dBA
- :
- 26W
- :
- 3200rpm
- :
- Terminals
- :
- 110mA
- :
- -
- :
- -
- :
- A2175 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.64 (£60.77) | ( ) |
| 5+ | £45.58 (£54.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























