You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V AC Solder Terminal Alveolate Fan - 254 x 89mm -
A2259-MBT TC GN
- Manufacturer:
 - SUNON SUNON
 - Manufacturer Part No:
 - A2259-MBT TC GN
 - Order Code:
 - MF67639
 - Product Range
 - A2259
 - Technical Datasheet:
 - A2259-MBT TC GN Datasheet
 
Product Range Selector (A2259)
See all from this product rangeProduct Overview
- Alveolate motor with thermal cut off, low operating temperature and low energy consumption
 - Ball bearing
 - UL recognised, CSA, CE and TUV approved
 - Supplied with solder terminals
 
Product Information
- :
 - 220V to 240V
 - :
 - Circular
 - :
 - 254mm
 - :
 - 89mm
 - :
 - Ball Bearing
 - :
 - 665CFM
 - :
 - 52dBA
 - :
 - 27W
 - :
 - 1600rpm
 - :
 - Terminals
 - :
 - 130mA
 - :
 - -
 - :
 - 18.834m³/min
 - :
 - A2259
 
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 5+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £84.67 (£101.60) | ( ) | 
| 5+ | £80.63 (£96.76) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























