You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC 2 Lead Wires Ball Bearing Axial Fan - 80x80x38mm -
SF23080A 2083HBL.GN
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- SF23080A 2083HBL.GN
- Order Code:
- MF67898
- Product Range
- SF
- Technical Datasheet:
- SF23080A 2083HBL.GN Datasheet
Product Range Selector (SF)
See all from this product rangeProduct Overview
- 2400/2850RPM Speed rating
- 16/18W Rated power
- 0.13/0.19"-H₂O Static pressure
Footnotes
Product Information
- :
- 220V to 240V
- :
- Square
- :
- 80mm
- :
- 38mm
- :
- Ball Bearing
- :
- 31CFM
- :
- 36.5dBA
- :
- 18W
- :
- 2850rpm
- :
- 2 Lead Wires
- :
- 90mA
- :
- -
- :
- 0.87m³/min
- :
- SF
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.68 (£22.42) | ( ) |
10+ | £16.01 (£19.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.