0
0 Items£0.00
ex VAT

Toggle Switch - C3900BAAAA

ARCOLECTRIC / BULGIN LIMITED C3900BAAAA Toggle Switch
ARCOLECTRIC / BULGIN LIMITED C3900BAAAA - undefined
ARCOLECTRIC / BULGIN LIMITED C3900BAAAA - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3900BAAAACopy
Order CodeSW04197
Product Range3900 Series
Technical Datasheet
See all Technical Docs
81 In Stock

25 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£5.47
25+£4.98
100+£4.56
250+£4.21
Price for:Each
Minimum: 1
Multiple: 1
£5.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3900BAAAACopy
Order CodeSW04197
Product Range3900 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom72V
SVHCNo SVHC (25-Jun-2025)

Product Overview

The 3900 series from Arcolectric are metal lever toggle switches. These are single or double poles toggle switches available in various switch operations.

  • Ratings up to 20A at 277VAC
  • Choice of circuits including 3 position and momentary
  • 6.3mm and solder terminals
  • Guard option
  • UL, CSA approved

Applications

Industrial, Power Management, Automation & Process Control

Technical Specifications

Switch Operation

Off-On

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

250V

Contact Voltage DC Nom

72V

Contact Configuration

SPST

Product Range

3900 Series

Contact Current Max

16A

Switch Terminals

Quick Connect, Solder

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02048