Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoT72Copy
Order CodeTL11943
Also Known AsGTIN UPC EAN: 0079055720003
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.37 |
Price for:Each
Minimum: 1
Multiple: 1
£46.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoT72Copy
Order CodeTL11943
Also Known AsGTIN UPC EAN: 0079055720003
For Use WithCables
Staple Type-
Staple Cable Size-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Insulated stapler ideal for stapling variety of cables including twin and earth, satellite, alarm, telephone etc.
- Durable chrome finish
- All steel construction
- Cushioned grip handle
- Removable wire guide perfectly centres cable up to 12mm wide
- Patented jam-proof mechanism
- Easy squeeze double leverage operation
Technical Specifications
For Use With
Cables
Staple Cable Size
-
Staple Type
-
SVHC
No SVHC (17-Jan-2023)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.099
