0
0 Items£0.00
ex VAT
ex VAT

Miniature Toggle Switch, On Off, Panel Mount, Latching, Wire Leads, 12V DC, 16A - 430ML

AUTO BAR 430ML Miniature Toggle Switch, On Off, Panel Mount, Latching, Wire Leads, 12V DC, 16A
AUTO BAR 430ML - undefined
AUTO BAR 430ML - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTO BAR
Manufacturer Part No430MLCopy
Order CodeSW06104
Also Known AsGTIN UPC EAN: 5018042649878
31 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.30
10+£2.07
25+£1.87
Price for:Each
Minimum: 1
Multiple: 1
£2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAUTO BAR
Manufacturer Part No430MLCopy
Order CodeSW06104
Also Known AsGTIN UPC EAN: 5018042649878
Contact Current AC Max-
Switch Operation(Off)-On
Contact Voltage AC Max-
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max16mA
Contact Voltage AC Nom-
Switch TerminalsCable
Contact Voltage DC Nom12V
SVHCTo Be Advised

Product Overview

The 430lm from Auto Bar is a miniature toggle switch rated at 12V DC at 16A.

  • Contact rating: 12V DC at 16A
  • Overall height: 34mm
  • Body dimensions (LxW): 34x26mm
  • Lever length: 10mm
  • Wire leads

Technical Specifications

Contact Current AC Max

-

Contact Voltage AC Max

-

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

-

Contact Voltage DC Nom

12V

Switch Operation

(Off)-On

Contact Configuration

SPST

Product Range

-

Contact Current Max

16mA

Switch Terminals

Cable

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01