0
0 Items£0.00
ex VAT
ex VAT

Ventry AV Component Shelf - 100-560mm - BTV920/B

B-TECH BTV920/B Ventry AV Component Shelf - 100-560mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBTV920/BCopy
Order CodeST02767
Also Known AsGTIN UPC EAN: 5019318440656
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£25.21
3+£22.56
Price for:Each
Minimum: 1
Multiple: 1
£25.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerB-TECH
Manufacturer Part NoBTV920/BCopy
Order CodeST02767
Also Known AsGTIN UPC EAN: 5019318440656
Product Range-
SVHCNo SVHC (19-Jan-2021)

Product Overview

  • Wall mounted component shelf
  • Designed for AV equipment weighing up to 10kg
  • Suitable for DVD/Blu-ray® players and satellite boxes
  • Quick and simple installation
  • Includes coverplate to hide fixing screws
  • Adjustable arm width: 100–560mm

Technical Specifications

Product Range

-

SVHC

No SVHC (19-Jan-2021)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.73