0
0 Items£0.00
ex VAT
ex VAT

Workbench - PWB 600

BOSCH - HOME AND GARDEN /GREEN PWB 600 Workbench
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoPWB 600Copy
Order CodeTL16289
Also Known AsGTIN UPC EAN: 3165140612272
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£126.31
Price for:Each
Minimum: 1
Multiple: 1
£126.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoPWB 600Copy
Order CodeTL16289
Also Known AsGTIN UPC EAN: 3165140612272
Length-
Width680mm
Height834mm
SVHCTo Be Advised

Product Overview

A mobile work bench is assembled and folded together in seconds without the need for additional tools.

  • Robust work surface with integrated storage
  • Both round and awkwardly shaped workpieces can be securely fixed using the flexible clamping jaws
  • Lightweight aluminium construction
  • Load bearing capacity, max. 200 kg
  • Supplied with 4 clamping jaws
  • Dimensions:
  • Open: (HxWxD) 834 X 680 X 552mm
  • Folded: (HxWxD) 840 x 680 x 97mm

Technical Specifications

Length

-

Height

834mm

Width

680mm

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
India
Country in which last significant manufacturing process was carried out
Tariff No:94036090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):12.75