2. Audio Visual
                                                                    3. Professional Sound & Lighting
                                                                    4. DJ Sound Equipment
                                                                    5. DJ Stands & Booths
                                                                    Print Page

                                                                    CDJ Dual Table Stand - CDJ DUAL

                                                                    NOVOPRO
                                                                    NOVOPRO CDJ DUAL - undefined
                                                                    NOVOPRO CDJ DUAL - undefined
                                                                    NOVOPRO CDJ DUAL - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerNOVOPRO
                                                                    Manufacturer Part NoCDJ DUAL
                                                                    Order CodeST03189
                                                                    Also Known AsGTIN UPC EAN: 5060293211908
                                                                    See all Technical Docs
                                                                    Available for Back Order
                                                                    Manufacturer Standard Lead Time: 41 week(s)

                                                                    Notify me when back in stock

                                                                    QuantityPrice (ex VAT)
                                                                    1+£126.25
                                                                    3+£116.15
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £126.25 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    NOVOPRO
                                                                    ManufacturerNOVOPRO
                                                                    Manufacturer Part NoCDJ DUAL
                                                                    Order CodeST03189
                                                                    Also Known AsGTIN UPC EAN: 5060293211908
                                                                    Product Range-
                                                                    SVHCTo Be Advised

                                                                    Product Overview

                                                                    • Suitable for two CDJs or other equipment
                                                                    • Adjustable tray height and left/right angle adjustable
                                                                    • Trays tilt down at different angles and set with locking pin
                                                                    • The trays are depth and width adjustable to fit most players in the market
                                                                    • Equipment protection with the supplied rubber pads
                                                                    • Large and sturdy metal base
                                                                    • Tray Dimensions (WxD): 305x350 to 457mm (Max Height: 505mm)
                                                                    • Base Dimensions (WxD): 415x477mm
                                                                    • Weight: 9.9kg

                                                                    Technical Specifications

                                                                    Product Range

                                                                    -

                                                                    SVHC

                                                                    To Be Advised

                                                                    Technical Docs (1)

                                                                    Operating Instructions EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:94032080
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Not applicable
                                                                    RoHS Phthalates Compliant:Not applicable
                                                                    SVHC:To Be Advised
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):10.65