0
0 Items£0.00
ex VAT
ex VAT

Consumer Units & Accessories

: 9 Products

Consumer Units & Accessories (9)

Apply Filters
(0 selected)

Page

1
WYLEX NMRS506 - 5-Way Metal Consumer Unit, 100A 30mA RCD

WYLEX

5-Way Metal Consumer Unit, 100A 30mA RCD

Order Code: PL14949

Manufacturer Part No: NMRS506

• 5-Way consumer unit complete with a 100A, 30mA RCD • All-metal enclosure with no external plastic parts • Finished in low smok…

£62.75 EX VAT

WYLEX NMRS206/63GWU - 2-Way Metal Garage Kit, 63A 30mA RCD, 6A & 16A MCBs

WYLEX

2-Way Metal Garage Kit, 63A 30mA RCD, 6A & 16A MCBs

Order Code: PL14943

Manufacturer Part No: NMRS206/63GWU

A 2 way metal garage consumer unit with no external plastic parts. The unit has a top hinged metal front cover that ensures it r…

£67.17 EX VAT

WYLEX SFB6 - Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B

WYLEX

Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B

Order Code: PL11752

Manufacturer Part No: SFB6

A Wylex 6A SP type B Plug-in MCB that acts as a modern alternative to fuses for Wylex standard consumer units. It features a plu…

£20.50 EX VAT

WYLEX NMRS806 - 8-Way Metal Consumer Unit, 100A 30mA RCD

WYLEX

8-Way Metal Consumer Unit, 100A 30mA RCD

Order Code: PL14952

Manufacturer Part No: NMRS806

• 8-Way consumer unit complete with a 100A, 30mA RCD • All-metal enclosure with no external plastic parts • Finished in low smok…

£54.68 EX VAT

WYLEX NMRS15SSLMHI - 15-Way Split Load, High Integrity Metal Consumer Unit, 100A Switch & 2x 80A 30mA RCD

WYLEX

15-Way Split Load, High Integrity Metal Consumer Unit, 100A Switch & 2x 80A 30mA RCD

Order Code: PL14958

Manufacturer Part No: NMRS15SSLMHI

A compact metal 15-way flexible consumer unit with no external plastic parts, finished in low smoke and fume paint. It features …

£145.49 EX VAT

WYLEX NMRS7SSLMHI - 7-Way Split Load, High Integrity Metal Consumer Unit, 100A Main Switch & 2x 80A RCD

WYLEX

7-Way Split Load, High Integrity Metal Consumer Unit, 100A Main Switch & 2x 80A RCD

Order Code: PL14951

Manufacturer Part No: NMRS7SSLMHI

• Metal, 7-way, flexible consumer unit • 100A Main switch, 2x 80A RCDs • Complies with regulation 421.1.201 • All metal enclosur…

£136.35 EX VAT

WYLEX WRDS63/2 - 63A 2-Pole RCD, DC Sensitive, 30mA, Type A

WYLEX

63A 2-Pole RCD, DC Sensitive, 30mA, Type A

Order Code: PL16212

Manufacturer Part No: WRDS63/2

Residual Current Circuit Breakers are a critical device that help installers meet the requirements of the BS 7671 IET Wiring Reg…

£44.50 EX VAT

WYLEX WRDS80/2 - 80A 2-Pole RCD, DC Sensitive, 30mA, Type A

WYLEX

80A 2-Pole RCD, DC Sensitive, 30mA, Type A

Order Code: PL16213

Manufacturer Part No: WRDS80/2

Residual Current Circuit Breakers are a critical device that help installers meet the requirements of the BS 7671 IET Wiring Reg…

£38.50 EX VAT

WYLEX WRDS100/2 - 100A 2-Pole RCD, DC Sensitive, 30mA, Type A

WYLEX

100A 2-Pole RCD, DC Sensitive, 30mA, Type A

Order Code: PL16214

Manufacturer Part No: WRDS100/2

Residual Current Circuit Breakers are a critical device that help installers meet the requirements of the BS 7671 IET Wiring Reg…

£53.94 EX VAT

Page

1