You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-Way Split Load, High Integrity Metal Consumer Unit, 100A Main Switch & 2x 80A RCD -
NMRS7SSLMHI
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- NMRS7SSLMHI
- Order Code:
- PL14951
- Also Known As:
- GTIN UPC EAN: 5013601094229
- Technical Datasheet:
- NMRS7SSLMHI Datasheet
Product Range Selector (NM Series)
See all from this product rangeProduct Overview
- Metal, 7-way, flexible consumer unit
- 100A Main switch, 2x 80A RCDs
- Complies with regulation 421.1.201
- All metal enclosure, no external plastic parts
- Low smoke and fume paint
- Compact enclosure
- Cable entry knockouts on top and bottom of unit
- RoHS compliant in excess of UK standards
- Fully compliant to BS EN 61439-3 a required under Amendment 3 to the IET wiring regulations
Warnings
Product Information
- :
- Domestic
- :
- Metal
- :
- 240V
- :
- 100A
- :
- 7Circuits
- :
- 261mm
- :
- 292mm
- :
- 121mm
- :
- NM Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.35 (£163.62) | ( ) |
3+ | £128.78 (£154.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.