You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retro Fit 6A Plug In MCB Circuit Breaker, SP Type B -
SFB6
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- SFB6
- Order Code:
- PL11752
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013601074504
- Technical Datasheet:
- SFB6 Datasheet
Product Overview
- BSEN60898
- May be used as direct replacement for rewireable fuses
Product Information
- :
- -
- :
- 6A
- :
- 1 Pole
- :
- -
- :
- 240VAC
- :
- Plug In
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.50 (£24.60) | ( ) |
| 3+ | £19.75 (£23.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























