You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Way Metal Consumer Unit, 100A 30mA RCD -
NMRS506
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- NMRS506
- Order Code:
- PL14949
- Product Range
- NM Series
- Also Known As:
- GTIN UPC EAN: 5013601094182
- Technical Datasheet:
- NMRS506 Datasheet
Product Range Selector (NM Series)
See all from this product rangeProduct Overview
- 5-Way consumer unit complete with a 100A, 30mA RCD
- All-metal enclosure with no external plastic parts
- Finished in low smoke and fume white paint
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on top and bottom of unit
- No miss terminal flexible busbar
- Fully compliant to BS EN 61439-3 as required under Amendment 3 to the IET wiring regulations
- Suitable for use in all types of premise
Warnings
Product Information
- :
- Domestic
- :
- Metal
- :
- 240V
- :
- 100A
- :
- 5Circuits
- :
- 261mm
- :
- 188mm
- :
- 121mm
- :
- NM Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.51 (£72.61) | ( ) |
3+ | £58.14 (£69.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.