0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Connectors

Grab the connector you need for any electronic and electronical application. From RJ45, USB, HDMI and crimp connectors we have a huge range to choose from. So whether youre after a power or industrial connector we have the one to get the job done. Explore our diverse range of connectors and find huge stocks at bargain prices.

Page

1
CLEVER LITTLE BOX CLB-DSUB15M-16TB-2 - 15 Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

15 Pin D-Sub Plug Terminal Block Connector

Order Code: CN21717

Manufacturer Part No: CLB-DSUB15M-16TB-2

The CLB-DSUB15M-16TB-2 is a 15 pin D-sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact r…

RoHS

£10.95 EX VAT

CLEVER LITTLE BOX CLB-DSUB37M-39TB-3 - 37-Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

37-Pin D-Sub Plug Terminal Block Connector

Order Code: CN21722

Manufacturer Part No: CLB-DSUB37M-39TB-3

The CLB-DSUB37M-39TB-3 is a 37-Pin D-Sub Plug Terminal Block Connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact …

RoHS

£15.97 EX VAT

CLEVER LITTLE BOX CLB-DSUB25M-27TB-3 - 25-Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

25-Pin D-Sub Plug Terminal Block Connector

Order Code: CN21720

Manufacturer Part No: CLB-DSUB25M-27TB-3

The CLB-DSUB25M-27TB-3 is a 25-Pin D-Sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact r…

RoHS

£13.68 EX VAT

CLEVER LITTLE BOX CLB-DSUB09M-10TB-2 - 9 Pin D-Sub Plug Terminal Block Connector

CLEVER LITTLE BOX

9 Pin D-Sub Plug Terminal Block Connector

Order Code: CN21715

Manufacturer Part No: CLB-DSUB09M-10TB-2

The CLB-DSUB09M-10TB-2 is a 9 pin D-sub plug terminal block connector. • Rated voltage: 30Vdc • Rated current: 0.5A • Contact re…

RoHS

IMO PRECISION CONTROLS 21.1550M/6-E - Terminal Block, Plug, 3.81mm, 6 Way

IMO PRECISION CONTROLS

Terminal Block, Plug, 3.81mm, 6 Way

Order Code: CN18910

Manufacturer Part No: 21.1550M/6-E

The 21.1550M/6-E is a 6-way 10A green Pluggable Terminal Block accepts 22 to 16AWG wire size. It has 1000MΩ or more at 500VDC in…

RoHS

£0.80 EX VAT

IMO PRECISION CONTROLS 21.1550M/2-E - Terminal Block, Plug, 3.81mm, 2 Way

IMO PRECISION CONTROLS

Terminal Block, Plug, 3.81mm, 2 Way

Order Code: CN18906

Manufacturer Part No: 21.1550M/2-E

Conductor Area CSA:1.5mm²; No. of Positions:2Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Current:10A; Rated Voltage:250V;…

RoHS

£0.32 EX VAT

MOLEX 33000-1002 - MX150 Male Terminal, Tin Plating, 16, 18 & 20 AWG

MOLEX

MX150 Male Terminal, Tin Plating, 16, 18 & 20 AWG

Order Code: CN25831

Manufacturer Part No: 33000-1002

• Pre-assembled connector housings and TPA components shipped in one-piece units • Integral, two-way mat seal on the plugs and r…

£0.07 EX VAT

IMO PRECISION CONTROLS 21.1550M/4-E - Terminal Block, Plug, 3.81mm, 4 Way

IMO PRECISION CONTROLS

Terminal Block, Plug, 3.81mm, 4 Way

Order Code: CN18908

Manufacturer Part No: 21.1550M/4-E

Conductor Area CSA:1.5mm²; No. of Positions:4Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Current:10A; Rated Voltage:250V;…

RoHS

£0.52 EX VAT

IMO PRECISION CONTROLS 20.950M/3-E - Terminal Block, Plug, 5mm, 3 Way

IMO PRECISION CONTROLS

Terminal Block, Plug, 5mm, 3 Way

Order Code: CN18919

Manufacturer Part No: 20.950M/3-E

Conductor Area CSA:1.5mm²; No. of Positions:3Ways; Pitch Spacing:5mm; Product Range:20.950M Series; Rated Current:17.5A; Rated V…

£0.47 EX VAT

CAMDENBOSS CTB92HD/3 - Terminal Block Plug In 3 Way

CAMDENBOSS

Terminal Block Plug In 3 Way

Order Code: CN11564

Manufacturer Part No: CTB92HD/3

The CTB92HD series pluggable rising clamp PCB Terminal Block with 3.5mm pitch. It is a professional rising clamp terminal with 2…

£1.60 EX VAT

CLEVER LITTLE BOX CLB-JL-52 - DC Plug to Screw Terminal Connectors - 2.1x5.5mm

CLEVER LITTLE BOX

DC Plug to Screw Terminal Connectors - 2.1x5.5mm

Order Code: CN19644

Manufacturer Part No: CLB-JL-52

DC plug to 2x screw terminal connector • Makes a quick solderless connection

£0.52 EX VAT

MULTICOMP PRO 905LT - 6.35mm Crimp Terminal, Male, 14-16 AWG, 100 Pack

MULTICOMP PRO

6.35mm Crimp Terminal, Male, 14-16 AWG, 100 Pack

Order Code: CN12675

Manufacturer Part No: 905LT

The 905LT is an open barrel Quick Disconnect Terminal made of brass. It accepts 16 to 14AWG wire. • Multicomp Pro products are r…

£4.39 EX VAT

CAMDENBOSS CTB92HD/5 - Terminal Block  Plug In  5 Pole

CAMDENBOSS

Terminal Block Plug In 5 Pole

Order Code: CN11566

Manufacturer Part No: CTB92HD/5

The CTB92HD/5 is a five-pole pluggable rising-clamp PCB terminal block from the CamdenBoss CTB92HD series. It features a 3.5 mm …

£2.65 EX VAT

MULTICOMP PRO MPD2-195. - Blue 16A Male Bullet Crimp Terminal, 100 Pack

MULTICOMP PRO

Blue 16A Male Bullet Crimp Terminal, 100 Pack

Order Code: CN02345

Manufacturer Part No: MPD2-195.

Bullet Diameter:5mm; Conductor Area CSA:2mm²; Insulator Colour:Blue; Insulator Material:Vinyl; Product Range:MPD Series; SVHC:No…

£6.21 EX VAT

PRO POWER PP01753 - Male Bullet Crimp Terminals Yellow 20A, 100 Pack

PRO POWER

Male Bullet Crimp Terminals Yellow 20A, 100 Pack

Order Code: CN11393

Manufacturer Part No: PP01753

Insulator Material:PVC (Polyvinylchloride); Colour:Yellow; Connector Type:Crimp Terminal; Contact Material:Brass; Gender:Plug; T…

£8.30 EX VAT

PRO POWER PP01751 - Male Bullet Crimp Terminals Red 12A, 100 Pack

PRO POWER

Male Bullet Crimp Terminals Red 12A, 100 Pack

Order Code: CN11391

Manufacturer Part No: PP01751

Insulator Material:PVC (Polyvinylchloride); Colour:Red; Connector Type:Crimp Terminal; Contact Material:Brass; Gender:Plug; Term…

£4.60 EX VAT

PRO POWER 6743-2001 - Crimp Terminal, 4.2mm, Male

PRO POWER

Crimp Terminal, 4.2mm, Male

Order Code: CN18791

Manufacturer Part No: 6743-2001

Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Contact Termination Type:Crimp; For Use With:Fo…

£0.05 EX VAT

MOLEX 39-00-0082 - Mini-Fit Male Crimp Terminal, Tin Plated, 16 AWG, 9A

MOLEX

Mini-Fit Male Crimp Terminal, Tin Plated, 16 AWG, 9A

Order Code: CN09620

Manufacturer Part No: 39-00-0082

• Positive locking housing • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit a…

£11.50 EX VAT

MOLEX 02-06-2103 - 1.57mm  Diameter, Standard .062" Pin & Socket Crimp Terminal, Series 1560, Male, 18-24 AWG

MOLEX

1.57mm Diameter, Standard .062" Pin & Socket Crimp Terminal, Series 1560, Male, 18-24 AWG

Order Code: CN17703

Manufacturer Part No: 02-06-2103

02-06-2103 is a 1560 series, standard 0.062" diameter male/pin crimp terminal. • Free-hanging or panel mount housing version ava…

£0.09 EX VAT

PRO POWER PP01752 - Male Bullet Crimp Terminals Blue 16A, 100 Pack

PRO POWER

Male Bullet Crimp Terminals Blue 16A, 100 Pack

Order Code: CN11392

Manufacturer Part No: PP01752

Insulator Material:PVC (Polyvinylchloride); Colour:Blue; Connector Type:Crimp Terminal; Contact Material:Brass; Gender:Plug; Ter…

£4.77 EX VAT

PRO POWER PP01795 - Nylon Disconnector Crimp Terminal Red 12A Male, 100 Pack

PRO POWER

Nylon Disconnector Crimp Terminal Red 12A Male, 100 Pack

Order Code: CN11437

Manufacturer Part No: PP01795

Insulator Material:Nylon (Polyamide); Colour:Red; Gender:Plug; Termination Method:Crimp

RoHS

£5.64 EX VAT

PRO POWER PP01797 - Nylon Disconnector Crimp Terminal Blue 16A Male, 100 Pack

PRO POWER

Nylon Disconnector Crimp Terminal Blue 16A Male, 100 Pack

Order Code: CN11439

Manufacturer Part No: PP01797

Insulator Material:Nylon (Polyamide); Colour:Blue; Gender:Plug; Termination Method:Crimp

RoHS

£6.52 EX VAT

MULTICOMP PRO MDFNY1-250A - Push On Crimp Terminal, Male, 6.35mm x 0.8mm, Red, x100

MULTICOMP PRO

Push On Crimp Terminal, Male, 6.35mm x 0.8mm, Red, x100

Order Code: CN22103

Manufacturer Part No: MDFNY1-250A

The MDFNY1-250A is a male Crimp Terminal made of brass with tin-plated finish. It comes with a red nylon insulator. It accepts 2…

£7.36 EX VAT

MULTICOMP PRO PC3L25004LT - 6.35mm Terminal, Male, Single, 90 Degree, 100 Pack

MULTICOMP PRO

6.35mm Terminal, Male, Single, 90 Degree, 100 Pack

Order Code: CN12679

Manufacturer Part No: PC3L25004LT

The PC3L25004LT is a 4.3mm 90° disconnect single Male Terminal made of brass with tin plated finish. • Multicomp Pro products ar…

£5.39 EX VAT

CAMDENBOSS CTB7300/4M - Terminal, Pluggable, 5mm, Grey, Male, 4 Way

CAMDENBOSS

Terminal, Pluggable, 5mm, Grey, Male, 4 Way

Order Code: CN19300

Manufacturer Part No: CTB7300/4M

The CTB7300/4M is a 4-way pluggable terminal block male connector from CamdenBoss, designed for PCB mounting in industrial and e…

£0.92 EX VAT

Page

1