You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block Plug In 3 Way - 

CTB92HD/3

CTB92HD/3 - Terminal Block Plug In 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB92HD/3
Order Code:
CN11564
Product Range
CTB92HD
Technical Datasheet:
CTB92HD/3   Datasheet
See all Technical Docs

Product Range Selector (CTB92HD)

See all from this product range

Product Overview

The CTB92HD series pluggable rising clamp PCB Terminal Block with 3.5mm pitch. It is a professional rising clamp terminal with 2 to 20 pole solid block and is moulded in green flame retardant PA. It has 0.2 to 1mm² (30 to 16AWG) solid and stranded cable.
  • UL94V-0 Flammability
  • 2 to 20-pole Solid block
  • Pluggable male to female connectors
  • Closed headers
  • Horizontal female plug style
  • Polarised mouldings
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment

Applications

Industrial

Product Information


:
3.5mm

:
3Ways

:
30AWG to 16AWG

:
30AWG

:
16AWG

:
1mm²

:
Screw

:
10A

:
200V

:
CTB92HD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

56 In stock Need more?

???PF_PDP_RSP_SUP???

£1.60 ( £1.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.51 (£1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --