You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, Plug, 3.81mm, 6 Way - 

21.1550M/6-E

21.1550M/6-E - Terminal Block, Plug, 3.81mm, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
21.1550M/6-E
Order Code:
CN18910
Product Range
-

Product Overview

The 21.1550M/6-E is a 6-way 10A green Pluggable Terminal Block accepts 22 to 16AWG wire size. It has 1000MΩ or more at 500VDC insulation resistance. It is made up of PBT housing with a M2/nickel-plated hard brass wire cage.
  • 1000VAC/minute Insulation withstand voltage
  • -40 to 120°C Temperature range

Applications

Industrial

Product Information


:
3.81mm

:
6Ways

:
28AWG to 16AWG

:
28AWG

:
16AWG

:
1.5mm²

:
Screw

:
10A

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

72 In stock Need more?

???PF_PDP_RSP_SUP???

£0.79 ( £0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --