electrical circuits
: 2,964 ProductsElectronic & Electrical Components (2,561)
Electrical & Lighting (360)
Maker & Circuit Development (37)
Test Equipment (4)
Tools & Maintenance (2)
Manufacturer
Packaging
Page
LITTELFUSE
Fuse, 6.3mm x 32mm, Fast Acting, 30A
Order Code: FF02881
Manufacturer Part No: 0312030.MXP
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:300A; Fuse Current:30A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Siz…
RoHS
£0.59 EX VAT
TDK
Thermistor, NTC, 4R, 9.5A
Order Code: RE04733
Manufacturer Part No: B57364S409M
Beta Value (K):3060K; Beta Value Lower Limit Temperature:25°C; Current Max:9.5A; Lead Length:32mm; Lead Spacing:7.5mm; No. of Pi…
RoHS
£1.97 EX VAT
TE CONNECTIVITY - RAYCHEM
Polyswitch, Radial, 10A
Order Code: FF01893
Manufacturer Part No: RGEF1000
Holding Current:10A; Product Range:PolySwitch RGEF Series; Tripping Current:17A; Approval Bodies:CSA, TUV; Approval Category:ELV…
RoHS
£0.59 EX VAT
SIBA
Fuse, Ultra Rapid, 6.3mm x 32mm, 500mA
Order Code: FF02296
Manufacturer Part No: 70-125-40/0.5A
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:20kA; Fuse Current:500mA; Fuse Size Imperial:1/4" x 1-1/4"; F…
RoHS
£2.78 EX VAT
UNBRANDED
Fuse, Glass Fast Acting, 6.3mm x 32mm, 5A, 10 Pack
Order Code: FF01790
Manufacturer Part No: MCF01G-5A
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200A; Fuse Current:5A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size…
RoHS
£1.60 EX VAT
LITTELFUSE
Fuse, 5mm x 20mm, Medium Delay, 6.3A
Order Code: FF02729
Manufacturer Part No: 023406.3MXP
Blow Characteristic:Medium Acting; Breaking Capacity Current AC:200A; Fuse Current:6.3A; Fuse Size Imperial:0.2" x 0.79"; Fuse S…
RoHS
£0.30 EX VAT
LITTELFUSE
Fuse, TR5 Fast Acting 100mA
Order Code: FF01655
Manufacturer Part No: 19370K 100MA
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:100mA; Product Ra…
RoHS
£0.47 EX VAT
MULTICOMP PRO
Fuseholder, In Line, ATO, 30A
Order Code: FF02078
Manufacturer Part No: MCCQ-211CN
MCCQ-211CN is a in-line ATO sealed fuse holder. • Rated current is 30A • PVC body and tin/nickel plated brass contacts • Minimum…
RoHS
£1.37 EX VAT
EATON BUSSMANN
Camaster for AAO Fuses
Order Code: FF00024
Manufacturer Part No: CM32F.
Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:-; Holder Terminals:Quick Connect; No. of Fuses:1Fuses;…
£13.17 EX VAT
UNBRANDED
Fuse, Antisurge Glass, 6.3mm x 32mm, 5A, 10 Pack
Order Code: FF01809
Manufacturer Part No: MCF02G-5A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:200A; Fuse Current:5A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size …
RoHS
£2.62 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 180A
Order Code: FF02470
Manufacturer Part No: 180LET
180LET is a LET series high speed fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for u…
RoHS
£20.09 EX VAT
TDK
Varistor, 40.0J 75V ac
Order Code: RE03707
Manufacturer Part No: B72220S0750K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…
RoHS
£0.72 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 125A
Order Code: FF02460
Manufacturer Part No: 125LET
The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC…
RoHS
£14.74 EX VAT
EATON BUSSMANN
Fuse, HRC NSD 4A
Order Code: FF00002
Manufacturer Part No: NSD4A
Fuse Current:4A; HRC Fuse Case Style:Blade Tag; Product Range:NSD Series; Voltage Rating V DC:-; Voltage Rating VAC:550VAC
£2.90 EX VAT
UNBRANDED
Fuse Holder, PCB, 5mm x 20mm
Order Code: FF01942
Manufacturer Part No: MCHTC-100M
Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:5mm x 20mm; Holder Terminals:Through Hole; No. of Fuses:…
RoHS
£0.47 EX VAT
TDK
Thermistor, NTC, 10R, 2A
Order Code: RE04710
Manufacturer Part No: B57153S100M
Beta Value (K):2800K; Beta Value Lower Limit Temperature:25°C; Body Diameter:8.5mm; Current Max:2A; Lead Length:25mm; Lead Spaci…
RoHS
£0.43 EX VAT
TDK
Gas Discharge Tube, 600V
Order Code: FT00949
Manufacturer Part No: EC600X
• Surge arrestor for overvoltage protection in telecom and control systems • Voltage above the sparkover Voltage is short circui…
RoHS
£1.17 EX VAT
TE CONNECTIVITY - RAYCHEM
Polyswitch, Radial, 100mA
Order Code: FF01871
Manufacturer Part No: RXEF010
The RXEF010 from TE Connectivity is a radial leaded PolySwitch resettable device. It provides engineers with more design flexibi…
RoHS
£0.30 EX VAT
LITTELFUSE
Polyfuse, PTC, 60V, Radial, 1.85A
Order Code: FF02987
Manufacturer Part No: 60R185XF
Automotive Qualification Standard:-; Holding Current:1.85A; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pro…
RoHS
£0.50 EX VAT
MULTICOMP
Fuse, 5mm x 20mm, Glass, Fast Acting, 800mA
Order Code: FF03070
Manufacturer Part No: MC000884
Glass cartridge with Nickel plated end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view …
RoHS
£0.14 EX VAT
MULTICOMP
Fuse, 5mm x 20mm, Glass, Time Delay, 1.6A
Order Code: FF03097
Manufacturer Part No: MC000881
Glass cartridge with Nickel plated end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view …
RoHS
£0.16 EX VAT
MULTICOMP PRO
Fuse, PTC Reset, SMD, 24V, 1.5A
Order Code: FF02959
Manufacturer Part No: MC36232
MC36232 is an 1812‑case SMD PPTC resettable fuse rated for 24V DC. It sustains 1.5A during normal operation and trips at 3A in a…
RoHS
£0.09 EX VAT
LITTELFUSE
Polyfuse, PTC, 60V, Radial, 750mA
Order Code: FF02982
Manufacturer Part No: 60R075XU
Automotive Qualification Standard:-; Holding Current:750mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pro…
RoHS
£0.48 EX VAT
MULTICOMP
Fuse, 5mm x 20mm, Glass, Fast Acting, 4A
Order Code: FF03077
Manufacturer Part No: MC000891
Glass cartridge with Nickel plated end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view …
RoHS
£0.14 EX VAT
MULTICOMP PRO
Fuse, 5mm x 20mm, Ceramic, Time Delay, 800mA
Order Code: FF03121
Manufacturer Part No: MC000835
A 800mA time delay ceramic cartridge fuse with nickel plated brass end caps. • Ceramic cartridge with Nickel plated brass end ca…
RoHS
£0.17 EX VAT
Page