You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, HRC, High Speed, 180A - 

180LET

180LET - Fuse, HRC, High Speed, 180A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180LET
Order Code:
FF02470
Product Range
LET Series
Technical Datasheet:
180LET   Datasheet
See all Technical Docs

Product Range Selector (LET Series)

See all from this product range

Product Overview

180LET is a LET series high speed fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
  • 180A rated current (RMS-AMPS)
  • 21W power loss
  • 240Vac/150Vdc voltage rating

Product Information


:
LET Series

:
180A

:
Bolted Tag

:
120VDC

:
240VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£20.09 ( £24.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.09 (£24.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.04 (£22.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --