You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, PTC Reset, SMD, 24V, 1.5A - 

MC36232

MC36232 - Fuse, PTC Reset, SMD, 24V, 1.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC36232
Order Code:
FF02959
Product Range
MP FSMD
Technical Datasheet:
MC36232   Datasheet
See all Technical Docs

Product Range Selector (MP FSMD)

See all from this product range

Product Overview

MC36232 is an 1812‑case SMD PPTC resettable fuse rated for 24V DC. It sustains 1.5A during normal operation and trips at 3A in approximately 0.3 seconds, then self‑resets once the fault condition clears by providing compact, Reliable overcurrent protection for telecom, industrial, and power‑management electronics.
  • UL and TUV approved
  • Auto‑resettable after fault
  • Surge-rated up to 100A
  • 1.5A hold / 3A trip (~0.3s)
  • Operates from –40°C to +85°C
  • Compact 1812 SMD footprint

Product Information


:
SMD

:
1812 (4532 Metric)

:
MP FSMD

:
24VDC

:
1.5A

:
3A

:
1.5s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --