0
0 Items£0.00
ex VAT
ex VAT

Galaxy Tab A11 A11 8.7" WiFi 4GB 64GB Android Tablet, Grey - SM-X130NZAAEUB

SAMSUNG SM-X130NZAAEUB Galaxy Tab A11 A11 8.7" WiFi 4GB 64GB Android Tablet, Grey
SAMSUNG SM-X130NZAAEUB - undefined
SAMSUNG SM-X130NZAAEUB - undefined
SAMSUNG SM-X130NZAAEUB - undefined
SAMSUNG SM-X130NZAAEUB - undefined
SAMSUNG SM-X130NZAAEUB - undefined
SAMSUNG SM-X130NZAAEUB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoSM-X130NZAAEUBCopy
Order CodeSB08683
Product RangeSamsung Galaxy Tab
Also Known AsGTIN UPC EAN: 8806097781950
Technical Datasheet
See all Technical Docs
31 In Stock

1 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£130.00
Price for:Each
Minimum: 1
Multiple: 1
£130.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSAMSUNG
Manufacturer Part NoSM-X130NZAAEUBCopy
Order CodeSB08683
Product RangeSamsung Galaxy Tab
Also Known AsGTIN UPC EAN: 8806097781950
Technical Datasheet
Screen Size8.7"
Operating System SoftwareAndroid
RAM Memory Size4GB
Hard Drive Capacity64GB
Weight335g
Display Resolution1340 x 800 Pixels
Onboard Graphics-
Product RangeSamsung Galaxy Tab
Plug Type-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Galaxy Tab A11 combines the best of notebook-level performance and smartphone-style portability into a single package to meet the needs of modern professionals and power users. Make the most of AI-powered productivity with Samsung Notes, providing immediate results to handwritten calculations or transforming voice to text on the go! Protected with Knox government-grade security and up to 7 years of maintenance updates, the Galaxy Tab A11 ensures your data stays safe and secure.

  • 8.7" 1340x800 WXGA+ TFT display with 90Hz refresh rate
  • Octa core 2.2GHz processor with 4GB RAM delivers upgraded performance over the previous generation
  • MicroSD slot for expanding storage, supports cards up to 2TB
  • 8MP AF Main camera and 5MP front camera
  • Stereo speaker system, optimised with Dolby Atmos™
  • Dual band WiFi 5 and Bluetooth v5.3 wireless connectivity
  • IP52 Rated housing for dust and water resistance
  • Intuitive device management tools dfor easier team deployment
  • Convenient connectivity and charging via USB-C port, 3.5mm headphone port
  • Dimensions (HxWxD): 8x211x125mm

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Screen Size

8.7"

RAM Memory Size

4GB

Weight

335g

Onboard Graphics

-

Plug Type

-

Operating System Software

Android

Hard Drive Capacity

64GB

Display Resolution

1340 x 800 Pixels

Product Range

Samsung Galaxy Tab

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.44
3481