0
0 Items£0.00
ex VAT
ex VAT

Omada 24V 12W Pasive PoE Adaptor - POE2412G

TP-LINK POE2412G Omada 24V 12W Pasive PoE Adaptor
TP-LINK POE2412G - undefined
TP-LINK POE2412G - undefined
TP-LINK POE2412G - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoPOE2412GCopy
Order CodeCS38959
Also Known AsGTIN UPC EAN: 1210002611121
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.98
Price for:Each
Minimum: 1
Multiple: 1
£9.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTP-LINK
Manufacturer Part NoPOE2412GCopy
Order CodeCS38959
Also Known AsGTIN UPC EAN: 1210002611121
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The POE2412G is a 24V/12W passive PoE adaptor that provides simultaneous power and data transmission to compatible devices through a single Ethernet cable. Ideally suited to adding devices such as wireless access points and other Customer Premises Equipment to a network. The adaptor comes complete with wall mounting brackets for easy installation.

  • Provides 2x Gigabit RJ45 ports (1x PoE, 1x LAN)
  • 12W Power supply (max. 24V DC)
  • Automatically determines the necessary power required for connected device
  • Auto negotiation and Auto-MDI/MDIX
  • Plug & play setup, no configuration required
  • Convenient wall-mountable design
  • Dimensions (HxWxD): 35x86x44mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

PoE adaptor, UK mains lead and wall mounting kit

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.321