2. Computer & Office
                                                                    3. Computing
                                                                    4. PC Components & Upgrades
                                                                    5. Interface Cards
                                                                    6. USB Interface Cards
                                                                    Print Page

                                                                    Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort - 2TBT3-PCIE-ENCLOSURE

                                                                    STARTECH
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    STARTECH 2TBT3-PCIE-ENCLOSURE - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part No2TBT3-PCIE-ENCLOSURE
                                                                    Order CodeCS37003
                                                                    Also Known AsGTIN UPC EAN: 0065030895002
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    Available for Back Order
                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                    Notify me when back in stock

                                                                    QuantityPrice (ex VAT)
                                                                    1+£434.74
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £434.74 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    STARTECH
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part No2TBT3-PCIE-ENCLOSURE
                                                                    Order CodeCS37003
                                                                    Also Known AsGTIN UPC EAN: 0065030895002
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Computer InterfaceUSB-C
                                                                    Product Range-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    The 2TBT3-PCIE-ENCLOSURE enclosure from Startech allows you to utilise Thunderbolt connectivity to expand the capabilities of your laptop or PC with two external PCI-Express slots, ideal for integrating capture cards, high-speed fiber connectivity, NVMe drives and more into your workstation. The sleek TAA-compliant aluminium enclosure provides two PCI-Express slots with toolless access, two thunderbolt USB-C ports and a DisplayPort output. Supporting resolutions up to 8K, transfer rates up to 40Gb/s and daisy-chain functionality the enclosure is perfect for profressional applications with intense workloads.

                                                                    • Dual PCI-Ex 3.0 x16 slots (in x4 mode) with 32Gb/s bandwidth shared dynamically between them
                                                                    • Each slot supports up to 21.6Gb/s/ 2700MB/s
                                                                    • Supports single resolutions up to 8K @60Hz or dual 4K @60Hz via the DisplayPort or Thunderbolt 3 ports
                                                                    • Delivers 25W power per PCI-Ex slot with dual 15W SATA power ports for up to 40W per card
                                                                    • Transfer rates up to 40Gb/s via Thunderbolt 3
                                                                    • Integrated 60mm fan provides active cooling during use
                                                                    • Aluminium chassis with toolless design for easy access
                                                                    • Fully TAA compliant
                                                                    • Enclosure is daisy-chain compatible with multiple Thunderbolt 3/4 devices
                                                                    • Unit is powered by 12V 10A (120W) universal power adaptor
                                                                    • Requires a Thunderbolt 3/4 host device with either Windows 7+, macOS 10.12+ or Linux Kernal 5.15 (LTS only)
                                                                    • No drivers required for use with Windows, macOS or Linux systems
                                                                    • Supplied with 1m certified Thunderbolt 3 host cable
                                                                    • Dimensions (HxWxD): 142x84x281mm
                                                                    • 2 Year manufacturer warranty
                                                                    • UK type G, Euro type C, US type A and AUS type I mains plugs
                                                                    • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

                                                                    Contents

                                                                    Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide

                                                                    Notes

                                                                    Note: Enclosure does not support the use of GPU graphics cards.

                                                                    Technical Specifications

                                                                    Computer Interface

                                                                    USB-C

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Product Range

                                                                    -

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Taiwan
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84717050
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):3.5