0
0 Items£0.00
ex VAT
ex VAT

Vegas HZ RGB LED Strip Light, 2m - AK-LD10-20RB

AKASA AK-LD10-20RB Vegas HZ RGB LED Strip Light, 2m
AKASA AK-LD10-20RB - undefined
AKASA AK-LD10-20RB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-LD10-20RBCopy
Order CodeCS35156
Also Known AsGTIN UPC EAN: 4710679551296
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£11.32
Price for:Each
Minimum: 1
Multiple: 1
£11.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAKASA
Manufacturer Part NoAK-LD10-20RBCopy
Order CodeCS35156
Also Known AsGTIN UPC EAN: 4710679551296
Product Range-
SVHCTo Be Advised

Product Overview

Flexible and asy to install LED strip that provides effective multicolour illumination, ideal for enhancing your desktop or gaming space. The Vegas HZ features both IR control and ambient sound modes and is powered by a standard USB connection for simple and intuitive installation.

  • Dual control via full function IR remote or integrated button switches
  • Easily switch between a range of dynamic lighting pre-sets
  • Built-in sensitive microphone allows colours to react to ambient sound
  • Powered by USB connection
  • Simple adhesive mounting
  • 2m LED strip length, can be cut to shorter length

Contents

RGB strip, remote control, USB power cable and user guide

Technical Specifications

Product Range

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.175