2. Electrical & Lighting
                                                                    3. Lighting
                                                                    4. Indoor Lighting
                                                                    5. Downlights
                                                                    Print Page

                                                                    Pack of 3 4.5W LED Chrome Downlights - 22553

                                                                    UNBRANDED 22553 - undefined
                                                                    UNBRANDED 22553 - undefined
                                                                    UNBRANDED 22553 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerUNBRANDED
                                                                    Manufacturer Part No22553
                                                                    Order CodeLA05874
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    No Longer Stocked

                                                                    Product Information

                                                                    ManufacturerUNBRANDED
                                                                    Manufacturer Part No22553
                                                                    Order CodeLA05874
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Light SourceLED
                                                                    Input Power4.5W
                                                                    Input Voltage12V
                                                                    Light ColourWarm White
                                                                    Color Temperature Typ3000K
                                                                    Ceiling Hole Dia64mm
                                                                    Product Range-
                                                                    SVHCTo Be Advised

                                                                    Product Overview

                                                                    • Suitable for installation on surfaces such as plasterboard or masonry
                                                                    • Requires a minimum ceiling depth of 140mm
                                                                    • Lead length from mains terminal block to LED driver: 40cm
                                                                    • Lead length from LED driver to last downlight connector: 1.8m
                                                                    • Overall lead length from mains terminal block to last downlight connector: 2.27m
                                                                    • Distance between each Downlight: 60cm
                                                                    • Downlight lead length: 40cm
                                                                    • Non-Dimmable
                                                                    • Life span: 50,000 hours
                                                                    • Supplied in packs of 3 downlights
                                                                    • Lumens: 320lm
                                                                    • Colour Temperature:3000k
                                                                    • Dimensions (ØxH): 85x50mm
                                                                    • IP Rating: IP20
                                                                    • Cut out: 64mm

                                                                    Contents

                                                                    3x LED downlights, LED driver and mains terminal block

                                                                    Notes

                                                                    Note: If the downlights are fitted in a bathroom, they are only suitable for use in dry outside zones

                                                                    Technical Specifications

                                                                    Light Source

                                                                    LED

                                                                    Input Voltage

                                                                    12V

                                                                    Color Temperature Typ

                                                                    3000K

                                                                    Product Range

                                                                    -

                                                                    Input Power

                                                                    4.5W

                                                                    Light Colour

                                                                    Warm White

                                                                    Ceiling Hole Dia

                                                                    64mm

                                                                    SVHC

                                                                    To Be Advised

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    You May Also Need

                                                                    1 Product Found

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:94059900
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:To be advised
                                                                    SVHC:To Be Advised
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.74