2. Electrical & Lighting
                                                                    3. Wireless Systems & Modules
                                                                    4. Antennas
                                                                    5. External Antennas
                                                                    Print Page

                                                                    IP67 N-Type Male Wideband 5G / 4G and WiFi Terminal Mount Antenna - DELTA53/X/NTYPE-M/S/S/32

                                                                    SIRETTA
                                                                    SIRETTA DELTA53/X/NTYPE-M/S/S/32 - undefined
                                                                    SIRETTA DELTA53/X/NTYPE-M/S/S/32 - undefined
                                                                    SIRETTA DELTA53/X/NTYPE-M/S/S/32 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSIRETTA
                                                                    Manufacturer Part NoDELTA53/X/NTYPE-M/S/S/32
                                                                    Order CodeRF01499
                                                                    Product RangeDELTA Series
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    7 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£32.95
                                                                    5+£31.79
                                                                    10+£30.20
                                                                    25+£28.76
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £32.95 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    SIRETTA
                                                                    ManufacturerSIRETTA
                                                                    Manufacturer Part NoDELTA53/X/NTYPE-M/S/S/32
                                                                    Order CodeRF01499
                                                                    Product RangeDELTA Series
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Antenna BandWide Band
                                                                    Antenna TypeDipole
                                                                    Frequency Range600MHz to 960MHz, 1.5GHz to 6GHz
                                                                    VSWR2.5
                                                                    Gain6.43dBi
                                                                    Antenna MountingTerminal Mount / N Connector
                                                                    Product RangeDELTA Series
                                                                    Protocol5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
                                                                    Antenna Case / Package183mm x 21mm x 6.5mm
                                                                    Operating Temperature Min-40°C
                                                                    Operating Temperature Max85°C
                                                                    Antenna PolarisationLinear
                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                    Product Overview

                                                                    The Siretta Delta 53 (DELTA53/X/NTYPE-M/S/S/32) is a high-performance, wideband dipole antenna designed for demanding outdoor and industrial environments. It operates across a broad frequency range from 600MHz to 960MHz and 1500MHz to 6000MHz, making it suitable for multiple wireless technologies including 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi at both 2.4 GHz and 5 GHz, and ISM bands. Featuring an N-Type male connector and an independent ground plane, the antenna delivers a peak gain of up to 6.43 dBi with an omnidirectional radiation pattern and linear polarization, ensuring strong and consistent signal coverage. Built with a durable thermoplastic rubber radome and rated to IP67 for water and dust resistance, it is ideal for harsh outdoor conditions.

                                                                    • Frequency Range: 600MHz to 960MHz and 1500MHz to 6000MHz
                                                                    • Supported Technologies: 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi (2.4 GHz & 5 GHz) and ISM bands
                                                                    • Connector: N-Type Male
                                                                    • Antenna Type: Whip / Straight
                                                                    • Gain: Peak: 6.43dBi and Average: ~2.9dBi
                                                                    • VSWR: <lt/>2.5
                                                                    • Impedance: 50Ω
                                                                    • Power Handling: 1W max.
                                                                    • Ingress Protection: IP67 (waterproof and dustproof)
                                                                    • Polarisation: Linear
                                                                    • Radiation Pattern: Omnidirectional
                                                                    • Ground Plane: Independent
                                                                    • Material: Thermoplastic Rubber (TPR) radome
                                                                    • Operating Temperature: -40°C to +85°C
                                                                    • Dimensions (LxDia.): 178mm x 21mm
                                                                    • Weight: 71g

                                                                    Technical Specifications

                                                                    Antenna Band

                                                                    Wide Band

                                                                    Frequency Range

                                                                    600MHz to 960MHz, 1.5GHz to 6GHz

                                                                    Gain

                                                                    6.43dBi

                                                                    Product Range

                                                                    DELTA Series

                                                                    Antenna Case / Package

                                                                    183mm x 21mm x 6.5mm

                                                                    Operating Temperature Max

                                                                    85°C

                                                                    SVHC

                                                                    No SVHC (04-Feb-2026)

                                                                    Antenna Type

                                                                    Dipole

                                                                    VSWR

                                                                    2.5

                                                                    Antenna Mounting

                                                                    Terminal Mount / N Connector

                                                                    Protocol

                                                                    5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi

                                                                    Operating Temperature Min

                                                                    -40°C

                                                                    Antenna Polarisation

                                                                    Linear

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Taiwan
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:85291069
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.071