Electronic & Electrical Components
: 25,390 ProductsManufacturer
Packaging
Page
VISHAY
Electrolytic Capacitor, Long Life, 10000 µF, 63 V, ± 20%, Snap-In, 12000 hours @ 85°C
Order Code: CA05257
Manufacturer Part No: MAL205658103E3
Automotive Qualification Standard:-; Capacitance:10000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-I…
RoHS
£12.11 EX VAT
MULTICOMP PRO
Toroidal Transformer Encapsulated, 30Va, 2x 18V
Order Code: FF01605
Manufacturer Part No: MCFE030/18
Power Rating:30VA; Primary Voltages:230V; Product Range:-; SVHC:No SVHC (07-Jul-2017); Secondary Current Nom:830mA; Secondary Vo…
RoHS
£26.46 EX VAT
MULTICOMP PRO
Resistor, 3W 5% 1K5
Order Code: RE04289
Manufacturer Part No: MOR03SJ0152A19
Power Rating:3W; Product Range:MOR; Resistance:1.5kohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Mater…
RoHS
£0.06 EX VAT
SANYO DENKI
Stepper Motor 2 Phase, 1.8 Degree 42mm
Order Code: MC01866
Manufacturer Part No: 103H5205-0440
Coil Type:Unipolar; Current Rating:1.2A; Inductance:2.3mH; Inertia:0.2oz-in²; No. of Phases:Two Phase; Product Range:SANMOTION F…
RoHS
£33.19 EX VAT
ONSEMI
Schottky Rectifier, 45 V, 7.5 A, Single, TO-220AC, 2 Pins, 840 mV
Order Code: SC07401
Manufacturer Part No: MBR745G
Automotive Qualification Standard:-; Diode Case Style:TO-220AC; Diode Configuration:Single; Forward Current If(AV):7.5A; Forward…
RoHS
£0.43 EX VAT
MULTICOMP PRO
LED, Prominent Black 5mm Yellow
Order Code: SC06522
Manufacturer Part No: CBP05YD
LED Colour:Yellow; Luminous Intensity:12.6mcd; Mounting Hole Dia:8mm; Forward Current If Max:10mA; Forward Voltage:2.1V; Viewing…
RoHS
£1.76 EX VAT
ALLEGRO MICROSYSTEMS
IC, Hall Effect Switch, SIP-3, 1101
Order Code: SC10230
Manufacturer Part No: A1101EUA-T
Automotive Qualification Standard:-; Hall Effect Type:Switch; MSL:-; No. of Pins:3 Pin; Operate Point Typ:175G; Product Range:-;…
RoHS
£2.28 EX VAT
TT ELECTRONICS / WELWYN
Resistor, Fusible, 2W, 47R
Order Code: RE06374
Manufacturer Part No: EMC2-47RKI
Automotive Qualification Standard:-; Power Rating:2W; Product Range:EMC Series; Resistance:47ohm; Resistance Tolerance:± 10%; Re…
RoHS
£0.07 EX VAT
LASER COMPONENTS
Driver Laser Diode, SOIC8, WKM
Order Code: SC12537
Manufacturer Part No: IC-WKM SO8-TP
Driver Case Style:SOIC; Laser Driver Type:Laser Diode; No. of Pins:8Pins; Supply Voltage Max:15V; Supply Voltage Min:3.6V; Opera…
RoHS
£8.15 EX VAT
APEM
18mm Diameter Red Lens Pushbutton Switch Cap
Order Code: SW02413
Manufacturer Part No: A0163B
Lens Shape:Round; Product Range:-; SVHC:No SVHC (15-Jan-2018); Switch Lens Colour:Red; Accessory Type:Lens; For Use With:AO1 Ser…
RoHS
£1.60 EX VAT
TT ELECTRONICS / WELWYN
Resistor, Wirewound 3W 5% 820R
Order Code: RE04688
Manufacturer Part No: W21 820R JI
Power Rating:3W; Product Range:W21 Series; Resistance:820ohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resis…
RoHS
£0.72 EX VAT
BOURNS
Resistor Network, 10K
Order Code: RE04738
Manufacturer Part No: 4605X-101-103LF
Automotive Qualification Standard:-; Network Circuit Type:Bussed; No. of Elements:4Elements; No. of Pins:5Pins; Power Rating per…
RoHS
£0.18 EX VAT
MULTICOMP PRO
Resistor, 1W 5% 22R
Order Code: RE04255
Manufacturer Part No: MOR01SJ0220A10
Power Rating:1W; Product Range:MOR; Resistance:22ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Materia…
RoHS
£0.06 EX VAT
TT ELECTRONICS / WELWYN
Resistor, 0.25W 0.1% 22K1
Order Code: RE05629
Manufacturer Part No: RC55Y 22K1 0.1%
Power Rating:250mW; Product Range:RC55 Series; Resistance:22.1kohm; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leade…
RoHS
£0.74 EX VAT
TRIAD MAGNETICS
Transformer, Audio 0.05W Output Type
Order Code: TF01385
Manufacturer Part No: SP-33
Current Rating:3mA; Primary Impedance:1kohm; Product Range:Red Spec Series; Secondary Impedance:50ohm; Transformer Mounting:Thro…
RoHS
£11.05 EX VAT
TE CONNECTIVITY - RAYCHEM
Polyswitch, Radial, 10A
Order Code: FF01893
Manufacturer Part No: RGEF1000
Holding Current:10A; Product Range:PolySwitch RGEF Series; Tripping Current:17A; Approval Bodies:CSA, TUV; Approval Category:ELV…
RoHS
£0.60 EX VAT
MARL
LED Indicator, 24V dc, Green
Order Code: SC11957
Manufacturer Part No: 508-532-22
Forward Current If:20mA; IP / NEMA Rating:IP67; LED Colour:Green; Luminous Intensity:23cd; Mounting Hole Dia:8.1mm; Operating Vo…
RoHS
£9.83 EX VAT
ONSEMI
Power MOSFET, P Channel, 30 V, 1.6 A, 0.125 ohm, SOT-23, Surface Mount
Order Code: SC07005
Manufacturer Part No: FDN358P
Automotive Qualification Standard:-; Continuous Drain Current Id:1.6A; Drain Source Voltage Vds:-30V; MSL:MSL 1 - Unlimited; No.…
RoHS
£0.26 EX VAT
ARCOLECTRIC / BULGIN LIMITED
E10 Panel Lamp Holder, Green Lens
Order Code: SC12522
Manufacturer Part No: C1090FEFAI
Accessory Type:Lamp Holder; For Use With:E10 Lamp; Indicator Lens Colour:Green; Lens Shape:-; Mounting Hole Dia:19mm; Product Ra…
RoHS
£3.98 EX VAT
LUMILEDS
LED, Luxeon, Rebel, Red, 40lm
Order Code: SC11816
Manufacturer Part No: LXML-PD01-0040
COB Colour:Red; COB Length:4.61mm; COB Width:3.17mm; Color Rendering Index Max:-; Forward Current @ Test:350mA; Forward Voltage …
RoHS
£2.68 EX VAT
MICROCHIP
8Bit CMOS MCU
Order Code: SC02553
Manufacturer Part No: PIC16C73B-20/SP
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:NDIP; MSL:-; No. of…
RoHS
£5.75 EX VAT
OMRON ELECTRONIC COMPONENTS
Relay, PCB, DPCO, 5V dc
Order Code: SW03297
Manufacturer Part No: G5V-2-H1 5DC
Coil Resistance:166ohm; Coil Type:DC Sensitive; Contact Configuration:DPDT; Approval Bodies:CSA, UL; Approval Category:FCC Part …
RoHS
£2.39 EX VAT
KINGBRIGHT
LED, Right Angle, Green, SMD, 3mm x 1mm, 20 mA, 2.2 V, 568 nm
Order Code: SC11722
Manufacturer Part No: KPA-3010SGC
Automotive Qualification Standard:-; Forward Current If:20mA; Forward Voltage:2.2V; LED Case Size:3mm x 1mm; LED Colour:Green; L…
RoHS
£0.14 EX VAT
RUBYCON
Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar
Order Code: CA07553
Manufacturer Part No: 16ZL1000MEFC10X20
Automotive Qualification Standard:-; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diamete…
RoHS
£0.89 EX VAT
MULTICOMP PRO
Resistor, 0.25W 1% 3K6, 50 Pack
Order Code: RE05328
Manufacturer Part No: MF25 3K6
Power Rating:250mW; Product Range:MF25 Series; Resistance:3.6kohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; …
RoHS
£1.13 EX VAT
Page