You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, Hall Effect Switch, SIP-3, 1101 -
A1101EUA-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A1101EUA-T
- Order Code:
- SC10230
- Product Range
- -
- Technical Datasheet:
- A1101EUA-T Datasheet
Product Overview
- AEC-Q100 qualified, voltage output, supply voltage range from 3.8 to 24V
- 1D magnetic sensing dimension, unipolar - south pole direction
- Release point is 45G typ (TA = 25°C), operate point is 100G typ (TA = 25°C)
- Continuous-time operation - fast power-on time/low noise
- Stable operation over full operating temperature range
- Reverse battery protection, solid-state reliability
- Factory-programmed at end-of-line for optimum performance
- Robust EMC performance, high ESD rating
- Regulator stability without a bypass capacitor
- 3 pin SIP package, operating temperature range from -40 to 85°C
Product Information
- :
- Unipolar Hall Effect Switch
- :
- Switch
- :
- 175G
- :
- 10G
- :
- -
- :
- 3.8V
- :
- SIP
- :
- 24V
- :
- SIP
- :
- 3 Pin
- :
- Voltage
- :
- 1Outputs
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.28 (£2.74) | ( ) |
10+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.