You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 30 V, 1.6 A, 0.125 ohm, SOT-23, Surface Mount - 

FDN358P

FDN358P - Power MOSFET, P Channel, 30 V, 1.6 A, 0.125 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDN358P
Order Code:
SC07005
Product Range
-
Technical Datasheet:
FDN358P   Datasheet
See all Technical Docs

Product Overview

The FDN358P is a P-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It comes with high power version of industry standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capability. It is well suited for load switching, battery charging circuits and DC-to-DC conversion application.
  • High performance Trench technology for extremely low RDS (ON)
  • 4nC typical low gate charge

Product Information


:
P Channel

:
30V

:
1.6A

:
0.125ohm

:
Surface Mount

:
10V

:
1.9V

:
560mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --