Print Page

Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.34 |
| 3+ | £20.91 |
Price for:Each
Minimum: 1
Multiple: 1
£21.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PCA23 is a SOT23 test adapter designed to complement your DCA55, DCA75 or ZEN50 (or any other semiconductor tester). It's extremely easy to use due to the special spring-loaded SOT23 socket assembly. The SOT23 part is gently and securely held against gold-plated sprung contacts with a carefully controlled contact force. The unit is supported on 4 non-slip feet which also serves to keep the unit slightly raised from the work surface allowing for easier connections using micro-hooks or croc clips. The large area gold plated pads are also great for multimeter prods.
- Suitable for SOT23 3 pins
- 100mA maximum current capability and 50VAC, 75VDC maximum voltage capability
- Temperature range from -34 to 65°C limited by polyethylene feet
- Dimension is 50 x 60 x 17mm
Technical Specifications
Convert From
3-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029