2. Maker & Circuit Development
                                                                    3. Single Board Computers & Microcontrollers
                                                                    4. Single Board Computers, Microcontrollers & Add-Ons
                                                                    5. Single Board Computers
                                                                    Print Page

                                                                    ServoSix V3 Servomotor Board for Arduino and Raspberry Pi Pico - SKU00107

                                                                    MONKMAKES
                                                                    MONKMAKES SKU00107 - undefined
                                                                    MONKMAKES SKU00107 - undefined
                                                                    MONKMAKES SKU00107 - undefined
                                                                    MONKMAKES SKU00107 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerMONKMAKES
                                                                    Manufacturer Part NoSKU00107
                                                                    Order CodeSC21937
                                                                    Also Known AsGTIN UPC EAN: 0654403999203
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    10 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£5.50
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £5.50 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    MONKMAKES
                                                                    ManufacturerMONKMAKES
                                                                    Manufacturer Part NoSKU00107
                                                                    Order CodeSC21937
                                                                    Also Known AsGTIN UPC EAN: 0654403999203
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Silicon Manufacturer-
                                                                    Silicon Family Name-
                                                                    Core Architecture-
                                                                    Core Sub-Architecture-
                                                                    Silicon Core Number-
                                                                    Kit ContentsServoSix Board
                                                                    For Use WithArduino, ESP32, Raspberry Pi Pico

                                                                    Product Overview

                                                                    The ServoSix from Monk Makes is designed to allow you to connect up to six servo motors to a microcontroller. Suitable for use with any breadboard-compatible microcontroller including Arduino, ESP32 and Raspberry Pi Pico.

                                                                    • Simple 3-pin connections for each servo motor
                                                                    • Dual power supply options with screw terminals and header pins
                                                                    • Reverse polairty protection for the servo power supply
                                                                    • Integrated power LED indicator
                                                                    • 470μF 16V Reservoir capacitor for servo supply smoothing
                                                                    • 470Ω Current limiting resistors for servo control lines to protect GPIO pins
                                                                    • Control pin layout is ideally suited for Raspberry Pi Pico

                                                                    Contents

                                                                    ServoSix board

                                                                    Technical Specifications

                                                                    Silicon Manufacturer

                                                                    -

                                                                    Core Architecture

                                                                    -

                                                                    Silicon Core Number

                                                                    -

                                                                    For Use With

                                                                    Arduino, ESP32, Raspberry Pi Pico

                                                                    Silicon Family Name

                                                                    -

                                                                    Core Sub-Architecture

                                                                    -

                                                                    Kit Contents

                                                                    ServoSix Board

                                                                    Technical Docs (2)

                                                                    Technical Data Sheet EN

                                                                    Operating Instructions EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Great Britain
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:85340090
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.012