2. Maker & Circuit Development
                                                                    3. Single Board Computers & Microcontrollers
                                                                    4. Single Board Computers, Microcontrollers & Add-Ons
                                                                    5. Single Board Computers
                                                                    Print Page

                                                                    BeagleBone Green Development Board with 2 Grove Connectors - 102010027

                                                                    SEEED STUDIO
                                                                    SEEED STUDIO 102010027 - undefined
                                                                    SEEED STUDIO 102010027 - undefined
                                                                    SEEED STUDIO 102010027 - undefined
                                                                    SEEED STUDIO 102010027 - undefined
                                                                    SEEED STUDIO 102010027 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSEEED STUDIO
                                                                    Manufacturer Part No102010027
                                                                    Order CodeSC13937
                                                                    See all Technical Docs
                                                                    2 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£39.82
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £39.82 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    SEEED STUDIO
                                                                    ManufacturerSEEED STUDIO
                                                                    Manufacturer Part No102010027
                                                                    Order CodeSC13937
                                                                    Silicon Manufacturer-
                                                                    Silicon Family NameAM335x
                                                                    Core ArchitectureARM
                                                                    Core Sub-ArchitectureCortex-A8
                                                                    Silicon Core NumberAM3358
                                                                    Kit ContentsBeagleBone Green, USB Cable & User Manual
                                                                    Product Range-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    The BeagleBone Green is based on the open-source hardware design of the BeagleBone Black and has been developed into this differentiated version. It includes two Grove connectors, making it easier to connect to the large family of Grove sensors and has updated the 5V barrel to a micro USB host. Features:

                                                                    • USB client for power and communications
                                                                    • 2x 46 Pin headers
                                                                    • USB host
                                                                    • Ethernet and 2x Grove connector interfaces
                                                                    • 512MB DDR3 RAM
                                                                    • 4GB 8bit eMMC On-board flash storage
                                                                    • BeagleBone Black software and cape compatible

                                                                    Technical Specifications

                                                                    Silicon Manufacturer

                                                                    -

                                                                    Core Architecture

                                                                    ARM

                                                                    Silicon Core Number

                                                                    AM3358

                                                                    Product Range

                                                                    -

                                                                    Silicon Family Name

                                                                    AM335x

                                                                    Core Sub-Architecture

                                                                    Cortex-A8

                                                                    Kit Contents

                                                                    BeagleBone Green, USB Cable & User Manual

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Technical Docs (2)

                                                                    Manufacturer Product Page EN

                                                                    Operating Instructions EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84714100
                                                                    US ECCN:5A992.c
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.08