pipes
: 1,540 ProductsElectronic & Electrical Components (101)
Tools & Maintenance (276)
Cable, Leads & Connectors (744)
Electrical & Lighting (361)
Audio Visual (40)
Computer & Office (15)
Test Equipment (2)
Home, Leisure & Motoring (1)
Manufacturer
Packaging
Page
PRO POWER
38.1mm Heat Shrink Tubing 2:1 Thin Wall 5m
Order Code: CB12547
Manufacturer Part No: HFTW13653
• Thin wall general purpose tubing • Manufactured from modified radiation cross linked polyolefin • Flexible and able to shrink …
RoHS
£21.05 EX VAT
MULTICOMP PRO
2:1 Normal Wall Heat Shrink Tubing 12.7mm x 5m Brown
Order Code: CB09851
Manufacturer Part No: 15106
• Modified radiation cross-linked polyolefin • Halogen-free formulation provides flexibility and lower shrink temperature • Shri…
RoHS
£1.80 EX VAT
MULTICOMP PRO
4:1 Adhesive Lined Tubing 32mm x 1.2m Black
Order Code: CB10019
Manufacturer Part No: HS407
Adhesive lined heat shrink tubing for protection of automotive wires, bundled wires and metal tubes against water and moisture. …
RoHS
£11.91 EX VAT
DM
1/4" Blue LDPE Water Tubing, 300m
Order Code: WG22019
Manufacturer Part No: LDT14-300M(B)
A length of plastic tubing produced in Linear Low Density Polyethylene (LLDPE) for cold and intermittent hot water applications.…
£68.87 EX VAT
PRO POWER
Normal Wall Heat Shrink Tubing 2:1 Clear 1.2mm 100m
Order Code: CB18037
Manufacturer Part No: 13749
• Shrink ratio: 2:1 • Shrink temperature: 70℃ to 110℃ • Operating temperature: -55℃ to 125℃ • UL/CSA recognised (E307734) UL224,…
RoHS
£12.49 EX VAT
PRO POWER
50.8mm 2:1 Heat Shrink Tubing Purple 25m
Order Code: CB17837
Manufacturer Part No: 13803 PURPLE
I.D. Recovered Max - Imperial:1"; I.D. Recovered Max - Metric:25.4mm; I.D. Supplied - Imperial:2"; I.D. Supplied - Metric:50.8mm…
RoHS
£62.79 EX VAT
PRO POWER
38.1mm 2:1 Heat Shrink Tubing Green 50m
Order Code: CB17609
Manufacturer Part No: 13741
• Shrink ratio: 2:1 • Shrink temperature: 70℃ to 110℃ • Operating temperature: -55℃ to 125℃ • UL/CSA recognised (E307734) UL224,…
RoHS
£90.18 EX VAT
PRO POWER
Semi-Rigid High Temp Chemical Resistant PVDF Heat Shrink Tubing 9.5mm 1.2m - Clear
Order Code: CB19363
Manufacturer Part No: SHF175-9.5MM-1.2M
• Semi-rigid, thin wall, PVDF tubing • For applications requiring high temperature performance, outstanding abrasion, cut-throug…
RoHS
£2.91 EX VAT
DM
1/4" White LDPE Water Tubing, 300m
Order Code: WG22022
Manufacturer Part No: LDT14-300M(W)
A length of plastic tubing produced in Linear Low Density Polyethylene (LLDPE) for cold and intermittent hot water applications.…
£66.22 EX VAT
PRO POWER
2:1 Heatshrink Tubing 19.0mm x 100m Grey
Order Code: CB11000
Manufacturer Part No: 13640GRY
• Grey polyolefin tube • Shrink ratio 2:1 • Shrink temperature 70°C min. • Operating temperature range -55°C to +125°C
RoHS
£88.65 EX VAT
PRO POWER
25.4mm 2:1 Heat Shrink Tubing Green 50m
Order Code: CB17608
Manufacturer Part No: 13740
• Shrink ratio: 2:1 • Shrink temperature: 70℃ to 110℃ • Operating temperature: -55℃ to 125℃ • UL/CSA recognised (E307734) UL224,…
RoHS
£53.01 EX VAT
PRO POWER
6mm 3:1 Flexible Fluid Resistant Heat Shrink Tubing, Green, 7m
Order Code: CB21236
Manufacturer Part No: CGFC-6/2-5
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to …
RoHS
£16.41 EX VAT
PRO POWER
6mm 3:1 Flexible Fluid Resistant Heat Shrink Tubing, Red, 7m
Order Code: CB21225
Manufacturer Part No: CGFC-6/2-2
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to …
RoHS
£12.04 EX VAT
PRO POWER
9mm 3:1 Flexible Fluid Resistant Heat Shrink Tubing, Green Yellow, 5m
Order Code: CB21249
Manufacturer Part No: CGFC-9/3-45
The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to …
RoHS
£9.21 EX VAT
PRO ELEC
25.4mm 2:1 Normal Wall Heat Shrink Tubing, Green/Yellow, 1.2m
Order Code: CB22097
Manufacturer Part No: PELB0426
2:1 ratio heat shrink tubing manufactured with modified radiation, cross-linked polyolefin (PO). • Specially designed, halogen-f…
RoHS
£2.22 EX VAT
PRO ELEC
25.4mm 2:1 Normal Wall Heat Shrink Tubing, Yellow, 1.2m
Order Code: CB22026
Manufacturer Part No: PELB0344
2:1 ratio heat shrink tubing manufactured with modified radiation, cross-linked polyolefin (PO). • Specially designed, halogen-f…
RoHS
£1.67 EX VAT
PRO ELEC
9.5mm 2:1 Normal Wall Heat Shrink Tubing, Yellow, 1.2m
Order Code: CB22023
Manufacturer Part No: PELB0341
2:1 ratio heat shrink tubing manufactured with modified radiation, cross-linked polyolefin (PO). • Specially designed, halogen-f…
RoHS
£0.43 EX VAT
PRO POWER
3:1 Adhesive-Lined Heat Shrink Tubing, 12.7mm, 25m, Black
Order Code: CB23218
Manufacturer Part No: PP11030
Semi-rigid, adhesive-lined, polyolefin tubing with 3:1 shrink ratio. • Splash-resistant, moisture-resistant covering • Rugged p…
RoHS
£45.51 EX VAT
PRO ELEC
1.6mm 2:1 Normal Wall Heat Shrink Tubing, Green/Yellow, 1.2m
Order Code: CB22089
Manufacturer Part No: PELB0418
2:1 ratio heat shrink tubing manufactured with modified radiation, cross-linked polyolefin (PO). • Specially designed, halogen-f…
RoHS
£0.31 EX VAT
PRO POWER
3:1 Adhesive-Lined Heat Shrink Tubing, 3.2mm, 200m, Black
Order Code: CB23213
Manufacturer Part No: PP11025
Semi-rigid, adhesive-lined, polyolefin tubing with 3:1 shrink ratio. • Splash-resistant, moisture-resistant covering • Rugged p…
RoHS
£104.97 EX VAT
UNBRANDED
22mm x 2m Copper Pipe
Order Code: SI16250
Manufacturer Part No: 46000121
This 22mm x 2m copper pipe is suitable for plumbing installations and general pipework. Manufactured in accordance with BS2871 P…
£22.22 EX VAT
BIVAR
Light Pipe, Press-Fit, 6.4 mm, 1 Pipes, Circular, Panel, Transparent
Order Code: SC20657
Manufacturer Part No: PLP2-250
The PLP2-250 is a 0.25-inch rigid Light Pipe with 3mm round lens and low profile round face. • Panel Mount (Front) • UL94V-0 Fla…
RoHS
£0.52 EX VAT
GLOBAL TRUSS
Tube to Tube Coupler Stage - 1000mm
Order Code: DP38262
Manufacturer Part No: GL7008
The Global Truss F34 features TUV Certified aluminium welding and 3mm wall thickness for a superb load handling capacity. A full…
£47.65 EX VAT
Q-CRIMP
Copper Tube Terminals, 120mm, 16mm Stud, Pack of 5
Order Code: CB24163
Manufacturer Part No: QCT120-16
Q-Crimp uninsulated copper tube terminal. Manufactured with bell-mouthed entry to assist in simple cable insertion and an inspec…
RoHS
£15.81 EX VAT
Q-CRIMP
Copper Tube Terminals, 10mm, 6mm Stud, Pack of 10
Order Code: CB24158
Manufacturer Part No: QCT10-6
Q-Crimp uninsulated copper tube terminal. Manufactured with bell-mouthed entry to assist in simple cable insertion and an inspec…
RoHS
£1.84 EX VAT
Page