0
0 Items£0.00
ex VAT
ex VAT

Premier Compact IR PIR Motion Detector - ACD-0001

TEXECOM ACD-0001 Premier Compact IR PIR Motion Detector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXECOM
Manufacturer Part NoACD-0001Copy
Order CodeSR09297
Also Known AsGTIN UPC EAN: 5054814234033
See all Technical Docs
4 In Stock

1 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£11.12
3+£10.82
Price for:Each
Minimum: 1
Multiple: 1
£11.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTEXECOM
Manufacturer Part NoACD-0001Copy
Order CodeSR09297
Also Known AsGTIN UPC EAN: 5054814234033
Detector TypePassive Infrared
Sensing Range Max12m
Beam Angle90°
Product Range-
SVHCTo Be Advised

Product Overview

Texecom’s Premier Compact detector is designed to provide optimum performance levels in any type of residential environment.

  • Mounting height alignment
  • Built-in EOL resistors
  • PD6662:2010 Grade 2 Class II
  • Dual element PIR
  • 12m volumetric range
  • Interchangeable lens library
  • Temperature compensation

Technical Specifications

Detector Type

Passive Infrared

Beam Angle

90°

SVHC

To Be Advised

Sensing Range Max

12m

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.095