2. Test Equipment
                                                                    3. Data Acquisition & Logging
                                                                    4. Data Logging
                                                                    Print Page

                                                                    EasyLog DC Voltage Data Logger Development Board - EL-OEM-3

                                                                    LASCAR
                                                                    LASCAR EL-OEM-3 - undefined
                                                                    LASCAR EL-OEM-3 - undefined
                                                                    LASCAR EL-OEM-3 - undefined
                                                                    LASCAR EL-OEM-3 - undefined
                                                                    LASCAR EL-OEM-3 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerLASCAR
                                                                    Manufacturer Part NoEL-OEM-3
                                                                    Order CodeIN06708
                                                                    Product RangeEasyLog Series
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    2 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£28.54
                                                                    3+£26.42
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £28.54 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    LASCAR
                                                                    ManufacturerLASCAR
                                                                    Manufacturer Part NoEL-OEM-3
                                                                    Order CodeIN06708
                                                                    Product RangeEasyLog Series
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Data Logger TypeVoltage
                                                                    No. of Channels / Inputs1 Channel
                                                                    Sensor / Measurement Type-
                                                                    Maximum Samples64K Samples
                                                                    Data InterfaceUSB
                                                                    Display Type-
                                                                    Product RangeEasyLog Series
                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                    Product Overview

                                                                    This component style data logger measures and stores up to 64,000 voltage readings over a 0 to 2.4V d.c. measurement range. It can be incorporated into new and existing products without the need to specifically develop a hardware and software platform.

                                                                    • PCB Mounted (2.54mm pitch, header sockets)
                                                                    • 0-2.4 Volt d.c. Measurement Range
                                                                    • Logging Rates between 1s and 12hr
                                                                    • Stores 64,000 readings
                                                                    • Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
                                                                    • USB interface for set-up and data download (USB connector not included)
                                                                    • User-programmable alarm thresholds
                                                                    • Nominal 3V supply voltage
                                                                    • Immediate and delayed logging modes
                                                                    • Free Windows control software available
                                                                    • Complete integration is possible with the purchase of the USB interface protocol

                                                                    Applications

                                                                    Communications & Networking, Multimedia, Signal Processing

                                                                    Contents

                                                                    Data Logger only. EasyLog software available from www.lascarelectronics.com.

                                                                    Technical Specifications

                                                                    Data Logger Type

                                                                    Voltage

                                                                    Sensor / Measurement Type

                                                                    -

                                                                    Data Interface

                                                                    USB

                                                                    Product Range

                                                                    EasyLog Series

                                                                    No. of Channels / Inputs

                                                                    1 Channel

                                                                    Maximum Samples

                                                                    64K Samples

                                                                    Display Type

                                                                    -

                                                                    SVHC

                                                                    No SVHC (07-Nov-2024)

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:90268020
                                                                    US ECCN:3A992.a
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.03