0
0 Items£0.00
ex VAT
ex VAT

LED Light Meter - LT40

EXTECH INSTRUMENTS LT40 LED Light Meter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT40Copy
Order CodeIN10002
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£90.85
Price for:Each
Minimum: 1
Multiple: 1
£90.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT40Copy
Order CodeIN10002
Technical Datasheet
Measurement Max400000lx
Resolution (lx)-
Accuracy %3%
External Height133mm
External Width48mm
External Depth23mm
Product Range-
SVHCNo SVHC (27-Jun-2024)

Product Overview

LT40 is an LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).

  • Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
  • 4,000 count display, min./max. average
  • Cosine and colour-corrected measurements, auto power off
  • Measures white LED lights
  • 99.99, 999.9, 9999, 40000Fc light (foot candle)
  • Light (foot candle) basic accuracy is ±3%
  • 2-years warranty
  • 999.9, 9999, 99990, 400,000Lux light (lux)
  • ±3% light (lux) basic accuracy
  • Supplied with two AAA batteries
  • Dimensions: 133x48x23mm

Contents

LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, and user manual.

Technical Specifications

Measurement Max

400000lx

Accuracy %

3%

External Width

48mm

Product Range

-

Resolution (lx)

-

External Height

133mm

External Depth

23mm

SVHC

No SVHC (27-Jun-2024)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.185