2. Tools & Maintenance
                                                                    3. Hand Tools
                                                                    4. Measuring & Levelling
                                                                    5. Chalk Lines & Plumb Bobs
                                                                    Print Page

                                                                    30m (100ft) Power Winder Chalk Line Set - 0-47-465

                                                                    STANLEY
                                                                    STANLEY 0-47-465 - undefined
                                                                    STANLEY 0-47-465 - undefined
                                                                    STANLEY 0-47-465 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSTANLEY
                                                                    Manufacturer Part No0-47-465
                                                                    Order CodeTL18637
                                                                    Also Known AsGTIN UPC EAN: 3253560474652
                                                                    10 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£16.50
                                                                    Price for:1 Set
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £16.50 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    STANLEY
                                                                    ManufacturerSTANLEY
                                                                    Manufacturer Part No0-47-465
                                                                    Order CodeTL18637
                                                                    Also Known AsGTIN UPC EAN: 3253560474652
                                                                    Chalk Line TypeChalk Line Reel
                                                                    Length30m
                                                                    Line Material-
                                                                    Product Range-
                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                    Product Overview

                                                                    A good quality chalk line set with high capacity and rewind gear ratio. The chalk reel features a clear case view and a sliding door for easy refill, can also be used as a plumb bob.

                                                                    • 3.5 to 1 gear ratio for 3.5 time faster rewind
                                                                    • Clear View case so you can see the amount of chalk left inside
                                                                    • Case holds 45g/ 1.5oz chalk to reduce filling times
                                                                    • Stainless steel end hook does not rust
                                                                    • Quickly marks straight lines over long distances, saving time on projects

                                                                    Technical Specifications

                                                                    Chalk Line Type

                                                                    Chalk Line Reel

                                                                    Line Material

                                                                    -

                                                                    SVHC

                                                                    No SVHC (19-Jan-2021)

                                                                    Length

                                                                    30m

                                                                    Product Range

                                                                    -

                                                                    You May Also Need

                                                                    2 Products Found

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:56072900
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Not applicable
                                                                    RoHS Phthalates Compliant:Not applicable
                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.3